TI CDCLVP2104RHDT
| Manufacturer | |
| Mfr. Part # | CDCLVP2104RHDT |
| LCSC Part # | C1545713 |
| Package | VQFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | Eight-LVPECL Output, High-Performance Clock Buffer |
| Description | 2.375V~3.6V 2GHz 8 VQFN-28-EP(5x5) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Package | VQFN-28-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
44
44
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.5717 | $ 12.57 |
10+ | $ 10.8341 | $ 108.34 |
30+ | $ 9.7746 | $ 293.24 |
100+ | $ 8.8875 | $ 888.75 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$