LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST BTA25-600B product image
  • BTA25-600B thumbnail 1
  • BTA25-600B thumbnail 2
  • BTA25-600B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST BTA25-600BRoHS

Manufacturer
MPN
BTA25-600B
LCSC Part #
C154546
Packaging
RD91
Customer #
Key Attributes
600V 25A RD91
Datasheetpdf iconST BTA25-600B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9688$ 6.97
10+$ 6.8026$ 68.03
30+$ 6.6918$ 200.75
100+$ 6.581$ 658.10
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingRD91
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))25A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)250A
SCR Type1 TRIAC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

Available either in through-hole or surface-mount packages, the BTA24, BTB24, BTA25, BTA26, BTB26 and T25 triac series is suitable for general purpose mains power AC switching.

Features

AI Translation
  • High current triac
  • Low thermal resistance with clip bonding
  • High commutation (4 quadrant) or very high commutation (3 quadrant) capability
  • BTA series UL1557 certified (File ref: 81734)
  • Packages are RoHS (2002/95/EC) compliant

Applications

AI Translation
  • ON/OFF function in static relays, heating regulation, induction motor starting circuits
  • Phase control operation in light dimmers, motor speed controllers
  • The snubberless versions (BTA/BTB...W and T25 series) are especially recommended for use on inductive loads