LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST BTA08-800BWRG product image
  • BTA08-800BWRG thumbnail 1
  • BTA08-800BWRG thumbnail 2
  • BTA08-800BWRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST BTA08-800BWRGRoHS

Manufacturer
MPN
BTA08-800BWRG
LCSC Part #
C154538
Packaging
TO-220AB
Customer #
Key Attributes
TRIAC 800V 8A TO-220AB
Datasheetpdf iconST BTA08-800BWRG
In-Stock: 285
285 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9277$ 0.93
10+$ 0.7487$ 7.49
30+$ 0.6576$ 19.73
100+$ 0.5681$ 56.81
500+$ 0.516$ 258.00
1,000+$ 0.4883$ 488.30
2,000+$ 0.4818$ 963.60
4,000+$ 0.4769$ 1907.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-220AB
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃@(Tj)
Current - Gate Trigger(Igt)50mA
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)800V
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Snubberless versions (BTA, BTB08_xxxxW and T8 series) are specially recommended for use on inductive loads, thanks to their high commutation performance. Logic level versions are designed to interface directly with low power drivers such as Microcontrollers. By using an internal ceramic pad, the BTA series provide voltage insulated tab (rated at 2500 VRMS) in compliance with UL standards (file ref.: E81734).

Features

AI Translation
  • On-state rms current, IT(RMS) 8 A
  • Repetitive peak off-state voltage, VDRM / VRRM 600 V to 800 V
  • Triggering gate current, IGT (Q1) 5 to 50 mA