ST ESDAXLC6-1BT2
| Manufacturer | |
| MPN | ESDAXLC6-1BT2 |
| LCSC Part # | C154523 |
| Packaging | SOD-882T |
| Customer # | |
| Key Attributes | TVS DIODE 3VWM 17VC SOD-882T |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-882T | |
| Clamping Voltage | 17V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 70nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDAXLC6-1BT2 is a bidirectional single line TVS diode designed to protect the data lines or other 1/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required.
Features
AI Translation
- Bidirectional device
- Multiple ESD strike sustainability
- Extra low diode capacitance: 0.4 pF
- Low leakage current
- Thin SOD882 package - 0402 size compatible
- Ultra small: 0.6 mm² RoHS compliant
- Complies with IEC 61000 - 4 - 2 level 4 15 kV (air discharge) 8 kV (contact discharge)
Applications
AI Translation
- Smartphones, mobile phone and accessories
- Tablets, netbooks and notebooks
- Portable multimedia players and accessories
- Digital cameras and camcorders
- Communication systems
In-Stock: 12,225
12,225 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1281 | $ 0.64 |
| 50+ | $ 0.1053 | $ 5.27 |
| 150+ | $ 0.0938 | $ 14.07 |
| 500+ | $ 0.0853 | $ 42.65 |
| 2,500+ | $ 0.0784 | $ 196.00 |
| 5,000+ | $ 0.075 | $ 375.00 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-882T | |
| Clamping Voltage | 17V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 70nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDAXLC6-1BT2 is a bidirectional single line TVS diode designed to protect the data lines or other 1/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required.
Features
AI Translation
- Bidirectional device
- Multiple ESD strike sustainability
- Extra low diode capacitance: 0.4 pF
- Low leakage current
- Thin SOD882 package - 0402 size compatible
- Ultra small: 0.6 mm² RoHS compliant
- Complies with IEC 61000 - 4 - 2 level 4 15 kV (air discharge) 8 kV (contact discharge)
Applications
AI Translation
- Smartphones, mobile phone and accessories
- Tablets, netbooks and notebooks
- Portable multimedia players and accessories
- Digital cameras and camcorders
- Communication systems
C154523 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



