LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ICL3237EIAZ product image
  • ICL3237EIAZ thumbnail 1
  • ICL3237EIAZ thumbnail 2
  • ICL3237EIAZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS ICL3237EIAZRoHS

Manufacturer
MPN
ICL3237EIAZ
LCSC Part #
C1545213
Packaging
SSOP-28-208mil
Customer #
Key Attributes
ICL3237E ±15kVESDProtected, 10nA Supply-Current, +3V to +5.5V, 250k/1Mbps, RS-232Transmitters/Receivers
Datasheetpdf iconRENESAS ICL3237EIAZ
In-Stock: 23
23 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.796$ 5.80
10+$ 4.987$ 49.87
30+$ 4.5051$ 135.15
100+$ 4.0185$ 401.85
500+$ 3.7937$ 1896.85
1,000+$ 3.693$ 3693.00
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingSSOP-28-208mil
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate1Mbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers5
FeaturesLow-power mode;Wake-up function
Number of Receivers3
Quiescent Supply Current300uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Introduction

AI Translation

The ICL3237E contains 3.0V to 5.5V powered RS-232 transmitters/receivers that meet ElA/TlA-232 and V.28/V.24 specifications, even at VCC = 3.0V. It provides ±15KV ESD protection (IEC61000-4-2 Air Gap and Human Body Model) on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are cell phones, PDAs, Palmtops, and notebook and laptop computers where the low operational power and even lower standby power consumption is critical. Efficient on-chip charge pumps coupled with the manual powerdown function reduce the standby supply current to a 10nA trickle. Small footprint packaging and the use of small, low value capacitors ensure board space savings. Data rates greater than 1Mbps (MBAUD = VCC) are ensured at worst case load conditions. The ICL3237E is fully compatible with 3.3V only systems, mixed 3.3V and 5.0V systems, and 5.0V only systems. The ICL3237E is a 5 driver, 3 receiver device that also includes a noninverting always-active receiver for "wake-up" capability.

Features

AI Translation
  • Pb-free (RoHS compliant)
  • ESD protection for RS-232 I/O pins to ±15KV (IEC61000)
  • Pin compatible replacement for MAX3237E
  • Pin selectable, ensured data rate: 250kbps/1Mbps
  • Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
  • RS-232 compatible with VCC = 2.7V
  • Latch-up free
  • On-chip voltage converters require only four external capacitors
  • Manual powerdown feature
  • Flow through pinout
  • Rx and Tx hysteresis for improved noise immunity
  • Rx active in powerdown; separate Rx Enable pin
  • Guaranteed minimum slew rate: 6V/μs or 24V/μs
  • Wide power supply range: Single +3V to +5.5V
  • Low supply current in powerdown state: 10nA

Applications

AI Translation
  • Any system requiring RS-232 communication ports
  • Battery powered, hand-held, and portable equipment
  • Laptop computers, notebooks, and Palmtops
  • Modems, printers and other peripherals
  • Data cradles and cables
  • Cellular/mobile phones