LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear SP336ECY-L product image
Images for reference only

MaxLinear SP336ECY-L

Manufacturer
MPN
SP336ECY-L
LCSC Part #
C1545135
Packaging
TSSOP-28
Customer #
Key Attributes
Transceiver 250Kbps TSSOP-28 Drivers, Receivers, Transceivers RoHS
DatasheetMaxLinear SP336ECY-L
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5123$ 8.51
200+$ 3.2938$ 658.76
500+$ 3.1781$ 1589.05
1,000+$ 3.1209$ 3120.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMaxLinear
PackagingTSSOP-28
TypeTransceiver
Voltage - Supply3.3V;5V
Data Rate250Kbps
Operating Temperature0℃~+70℃
ESD Protect±15kV
charge pumpYes
Number of Drivers4
Features-
Number of Receivers4
Quiescent Supply Current-

Introduction

AI Translation

The SP336E is a monolithic serial multi-transceiver device that contains both RS-232 and RS-485/RS422 line drivers and receivers. The configuration of the SP336E can be reconfigured into eight operating modes including RS-232 only (4TX/4RX), RS-485/ RS-422 only (2TX/2RX) full or half duplex, two RS232/RS-485 mixed modes, two shutdown modes and a diagnostic loop-back mode. Modes may be selected at any time by changing the logic state of the three MODE pins. The device can implement a dualmode serial port, mixed mode ports or as an interface signal translator. The charge pumps deliver true RS-232 driver output voltages from a single power supply at either 3.3V or 5V. The SP336E requires only four 0.1μF capacitors for charge pump. A slew rate control pin configures driver outputs for either high data rate or slew-controlled data rates. Slew-controlled outputs minimize problems with reflections and ringing on long or un-terminated cables. All RS-485 receivers or transceivers feature high impedance which allow up to 256 transceivers on a shared bus. When configured in RS-485/RS-422 mode, each driver may be individually enabled or put into tri-state, simplifying use on shared buses or bidirectional communication. All receivers have advanced failsafe protection to prevent oscillation when inputs are un-connected. In RS-232 mode each receiver input has a 5k ohm pull-down to ground. Differential Receivers will default to output logic 1 if inputs are floating, shorted or open but terminated. All driver outputs and receiver inputs are protected against ESD strikes up to ±15,000 volts.

Features

AI Translation
  • 3.3V or 5V Single Supply Operation
  • Robust ±15KV ESD Protection (IEC 61000-4-2 Air Gap)
  • Software Selectable Mode Selection
  • Up to 4 Drivers, 4 Receivers RS-232/V.28
  • Up to 2 Drivers, 2 Receivers RS-485/RS-422
  • Full or Half Duplex Configurations
  • 1/8th Unit Load, up to 256 receivers on bus
  • Mixed RS-232/RS-485 modes
  • Pin Programmable Slew Rate for Reduced EMI
  • RS-485 Advanced Failsafe on Open, Short or Terminated Lines
  • Diagnostic Loop-Back Function
  • 28 Pin SOIC or TSSOP Packaging

Applications

AI Translation
  • Factory Automation Equipment
  • Security Networks
  • Industrial/Process Control Networks
  • Point-Of-Sales Equipment
  • Gaming Machines
  • Serial Protocol Translators (ex. RS-232 to RS-485/ RS-422)
  • Embedded Industrial PC’s
  • Building Environmental Control Systems (ex. HVAC)
  • Cable Repeaters / Port Extenders / Hubs

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SP336EEY-L/TRMaxLinearTSSOP-28167$ 5.8041