LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ICL3232EIBNZ product image
  • ICL3232EIBNZ thumbnail 1
  • ICL3232EIBNZ thumbnail 2
  • ICL3232EIBNZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS ICL3232EIBNZRoHS

Manufacturer
MPN
ICL3232EIBNZ
LCSC Part #
C1544921
Packaging
SOIC-16
Customer #
Key Attributes
±15kV ESD Protected, +3V to +5.5V, 1uA, 250kbps, RS-232 Transmitters/Receivers
Datasheetpdf iconRENESAS ICL3232EIBNZ
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8206$ 2.82
10+$ 2.3942$ 23.94
30+$ 2.1272$ 63.82
100+$ 1.8538$ 185.38
500+$ 1.7301$ 865.05
1,000+$ 1.6764$ 1676.40
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingSOIC-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current1mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging48
Sales UnitPiece

Introduction

AI Translation

The ICL3221E, ICL3222E, ICL3223E, ICL3232E, ICL3241E, and ICL3243E are 3.0V to 5.5V powered RS-232 transmitters/receivers that meet ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Additionally, they provide ±15kV ESD protection (IEC61000-4-2 Air Gap and Human Body Model) on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions (except for the ICL3232E), reduce the standby supply current to a 1μA trickle. Small footprint packaging and the use of small, low value capacitors ensure board space savings. Data rates greater than 250kbps are ensured at worst case load conditions. This family is fully compatible with 3.3V-only systems, mixed 3.3V and 5.0V systems, and 5.0V-only systems.

Features

AI Translation
  • ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
  • Drop-in replacements for the MAX3221E, MAX3222E, MAX3223E, MAX3232E, MAX3241E, MAX3243E, and SP3243E
  • The ICL3221E is a low-power, pin-compatible upgrade for the 5V MAX221E
  • The ICL3222E is a low-power, pin-compatible upgrade for the 5V MAX242E and SP312E
  • The ICL3232E is a low-power upgrade for the HIN232E, ICL232, and pin-compatible competitor devices
  • RS-232 compatible with VCC = 2.7V
  • Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
  • Latch-up free
  • On-chip voltage converters require only four external 0.1μF capacitors at VCC = 3.3V
  • Manual and automatic power-down features
  • Ensured mouse driveability (ICL324xE only)
  • Receiver hysteresis for improved noise immunity
  • Ensured minimum data rate: 250kbps
  • Wide power supply range: single +3V to +5.5V
  • Low supply current in power-down state: 1μA
  • Pb-free (RoHS compliant)

Applications

AI Translation
  • Any system requiring RS-232 communication ports
  • Battery powered, hand-held, and portable equipment
  • Laptop computers and notebooks
  • Modems, printers, and other peripherals
  • Digital cameras
  • Cellular/mobile phones