LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MAXIM MAX13485EESA+ product image
Zdjęcia poglądowe

MAXIM MAX13485EESA+

Producent
Nr części prod.
MAX13485EESA+
Nr LCSC
C1544383
Opak.
SOIC-8
Numer Klienta
Klucz. cechy
Half-Duplex RS-485/RS-422 Transceivers in μDFN
Karta KatalogowaMAXIM MAX13485EESA+
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne1
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.7031$ 1.70
200+$ 0.6598$ 131.96
500+$ 0.6368$ 318.40
1,000+$ 0.6245$ 624.50
Standardowa Obudowa100/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ProducentMAXIM
Opak.SOIC-8
Voltage - Supply4.75V~5.25V
TypeTransceiver
Data Rate500Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
Communication ModeHalf-Duplex
Number of Drivers1
FeaturesHot-swap protection;Low-power mode
Number of Receivers1
Quiescent Supply Current4.5mA

Opis

Tłumaczenie AI

The MAX13485E/MAX13486E +5V half- duplex, ±15kV ESD- protected RS- 485 transceivers feature one driver and one receiver. These devices include fail- safe circuitry, guaranteeing a logic- high receiver output when receiver inputs are open or shorted. The receiver outputs a logic- high if all transmitters on a terminated bus are disabled (high impedance). The MAX13485E/MAX13486E include a hot- swap capability to eliminate false transitions on the bus during power- up or live- insertion. The MAX13485E features reduced slew- rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error- free transmission up to 500kbps. The MAX13486E driver slew rate is not limited, allowing transmit speeds up to 16Mbps. The MAX13485E/MAX13486E feature a 1/4- unit load receiver input impedance, allowing up to 128 transceivers on the bus. These devices are intended for half- duplex communications. All driver outputs are protected to ±15kV ESD using the Human Body Model. The MAX13485E/MAX13486E are available in 8- pin SO and space- saving 8- pin uDFN packages. The devices operate over the extended - 40℃ to +85℃ temperature range.

Funkcje

Tłumaczenie AI
  • +5V Operation
  • True Fail- Safe Receiver While Maintaining EIA/TIA- 485 Compatibility
  • Hot- Swappable for Telecom Applications
  • Enhanced Slew- Rate Limiting Facilitates Error- Free Data Transmission (MAX13485E)
  • High- Speed Version (MAX13486E) Allows for Transmission Speeds Up to 16Mbps
  • Extended ESD Protection for RS- 485/RS- 422 I/O Pins ±15kV Using Human Body Model
  • 1/4 Unit Load, Allowing Up to 128 Transceivers on the Bus
  • Available in Space- Saving 8- Pin μDFN or Industry Standard 8- Pin SO Packages

Zastosowania

Tłumaczenie AI
  • Utility Meters
  • Industrial Controls
  • Industrial Motor Drives
  • Automated HVAC Systems

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
MAX13485EESA+TMAXIMAlt. opakowanieSOIC-82,661$ 1.6872