LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX237ENG+ product image
Images for reference only

MAXIM MAX237ENG+

Manufacturer
MPN
MAX237ENG+
LCSC Part #
C1544318
Packaging
PDIP-24
Customer #
Key Attributes
4.5V~5.5V Transceiver 120Kbps PDIP-24 Drivers, Receivers, Transceivers RoHS
DatasheetMAXIM MAX237ENG+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1665$ 8.17
200+$ 3.1611$ 632.22
500+$ 3.0499$ 1524.95
1,000+$ 2.9944$ 2994.40
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingPDIP-24
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate120Kbps
Operating Temperature-40℃~+85℃
Number of Drivers5
FeaturesLow-power mode
Number of Receivers-

Introduction

AI Translation

The MAX220–MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. The MAX225, MAX233, MAX235, and MAX245/MAX246/ MAX247 use no external components and are recommended for applications where printed circuit board space is critical. The MAX220-MAX249 are offered in 26 different packages with temperatures from 0 to +70°C up to -55°C to +125°C.

Features

AI Translation
  • Saves Board Space
  • Integrated Charge Pump Circuitry
  • Eliminates the Need for a Bipolar ±12V Supply
  • Enables Single Supply Operation from +5V Supply
  • Integrated Capacitors (MAX223, MAX233, MAX235, MAX245–MAX247)
  • Saves Power for Reduced Power Requirements
  • 5μW Shutdown Mode

Applications

AI Translation
  • Interface Translation
  • Multidrop RS-232 Networks
  • Portable Diagnostics Equipment