MAXIM MAX3082ECSA+
| Manufacturer | |
| MPN | MAX3082ECSA+ |
| LCSC Part # | C1543978 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Slew-Rate-Limited RS-485/RS-422 Transceivers |
| Datasheet | MAXIM MAX3082ECSA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Thermal shutdown protection;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 375uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Thermal shutdown protection;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 375uA |
Introduction
The MAX3080E–MAX3089E are ±15kV electrostatic discharge (ESD)-protected, high-speed transceivers for RS485/RS-422 communication that contain one driver and one receiver. These devices feature fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). The MAX3080E/MAX3081E/MAX3082E feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission up to 115kbps. The MAX3083E/MAX3084E/MAX3085E offer higher driver output slew-rate limits, allowing transmit speeds up to 500kbps. The MAX3086E/MAX3087E/ MAX3088Es’ driver slew rates are not limited, making transmit speeds up to 10Mbps possible. The MAX3089E’s slew rate is selectable between 115kbps, 500kbps, and 10Mbps by driving a selector pin with a single three-state driver. All devices feature enhanced ESD protection. All transmitter outputs and receiver inputs are protected to ±15kV using the Human Body Model.
These transceivers typically draw 375μA of supply current when unloaded, or when fully loaded with the drivers disabled.
All devices have a 1/8-unit-load receiver input impedance that allows up to 256 transceivers on the bus. The MAX3082E/MAX3085E/MAX3088E are intended for halfduplex communications, while the MAX3080E/MAX3081E/ MAX3083E/MAX3084E/MAX3086E/MAX3087E are intended for full-duplex communications. The MAX3089E is selectable between half-duplex and full-duplex operation. It also features independently programmable receiver and transmitter output phase via separate pins.
Features
- ESD Protection for RS-485 I/O Pins ±15kV, Human Body Model
- True Fail-Safe Receiver While Maintaining EIA/TIA-485 Compatibility
- Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX3080E–MAX3085E/MAX3089E)
- 1nA Low-Current Shutdown Mode (Except MAX3081E/MAX3084E/MAX3087E)
- Pin-Selectable Full/Half-Duplex Operation (MAX3089E)
- Phase Controls to Correct for Twisted-Pair Reversal (MAX3089E)
- Allow Up to 256 Transceivers on the Bus
Applications
- RS-422/RS-485 Communications
- Level Translators
- Transceivers for EMI-Sensitive Applications
- Industrial-Control Local Area Networks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6175 | $ 2.62 |
| 10+ | $ 2.5619 | $ 25.62 |
| 30+ | $ 2.5244 | $ 75.73 |
| 100+ | $ 2.4868 | $ 248.68 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Thermal shutdown protection;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 375uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Thermal shutdown protection;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 375uA |
Introduction
The MAX3080E–MAX3089E are ±15kV electrostatic discharge (ESD)-protected, high-speed transceivers for RS485/RS-422 communication that contain one driver and one receiver. These devices feature fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). The MAX3080E/MAX3081E/MAX3082E feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission up to 115kbps. The MAX3083E/MAX3084E/MAX3085E offer higher driver output slew-rate limits, allowing transmit speeds up to 500kbps. The MAX3086E/MAX3087E/ MAX3088Es’ driver slew rates are not limited, making transmit speeds up to 10Mbps possible. The MAX3089E’s slew rate is selectable between 115kbps, 500kbps, and 10Mbps by driving a selector pin with a single three-state driver. All devices feature enhanced ESD protection. All transmitter outputs and receiver inputs are protected to ±15kV using the Human Body Model.
These transceivers typically draw 375μA of supply current when unloaded, or when fully loaded with the drivers disabled.
All devices have a 1/8-unit-load receiver input impedance that allows up to 256 transceivers on the bus. The MAX3082E/MAX3085E/MAX3088E are intended for halfduplex communications, while the MAX3080E/MAX3081E/ MAX3083E/MAX3084E/MAX3086E/MAX3087E are intended for full-duplex communications. The MAX3089E is selectable between half-duplex and full-duplex operation. It also features independently programmable receiver and transmitter output phase via separate pins.
Features
- ESD Protection for RS-485 I/O Pins ±15kV, Human Body Model
- True Fail-Safe Receiver While Maintaining EIA/TIA-485 Compatibility
- Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX3080E–MAX3085E/MAX3089E)
- 1nA Low-Current Shutdown Mode (Except MAX3081E/MAX3084E/MAX3087E)
- Pin-Selectable Full/Half-Duplex Operation (MAX3089E)
- Phase Controls to Correct for Twisted-Pair Reversal (MAX3089E)
- Allow Up to 256 Transceivers on the Bus
Applications
- RS-422/RS-485 Communications
- Level Translators
- Transceivers for EMI-Sensitive Applications
- Industrial-Control Local Area Networks
C1543978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX3088EESA+T | MAXIM | SOIC-8 | 2,440 | $ 2.0029 | ||
| MAX3088ECSA+T | MAXIM | SOIC-8 | 10 | $ 7.5248 | ||
| SP3088EEN-L/TR | MaxLinear | SOIC-8 | 2,496 | $ 0.8378 | ||
| MAX3082ECSA+T | MAXIM | SO-8 | 60 | $ 3.6743 | ||
| 65HVD3088EIM/TR | HGSEMI | SOIC-8 | 13 | $ 0.7212 | ||
| MAX3088ESA+T | MAXIM | SOIC-8 | 76 | $ 2.9471 | ||
| GM13488E | GATEMODE | SOP-8 | 1,517 | $ 0.9293 | ||
| LTC2850IS8#TRPBF | ADI | SOIC-8 | 83 | $ 9.8687 | ||
| XL485CS | XINLUDA | SOP-8 | 24,470 | $ 0.1643 | ||
| SSP3485 | Siproin | SOP-8 | 14,455 | $ 0.3018 | ||
| MAX485ESA(TOKMAS) | Tokmas | SOIC-8 | 2,640 | $0.1344 $0.1414 | ||
| HX65176-S | ZHHXDZ | SOP-8 | 2,220 | $0.1179 $0.1309 | ||
| HX83088-S | ZHHXDZ | SOP-8 | 2,000 | $0.1943 $0.2158 | ||
| HX65HVD3088-S | ZHHXDZ | SOP-8 | 1,850 | $0.1362 $0.1513 | ||
| SL3485S | Slkor | SOP-8 | 1,069 | $0.1055 $0.3516 | ||
| FIF485 | Full-Way | SOP-8 | 585 | $ 0.211 | ||
| HX75176-S | ZHHXDZ | SOP-8 | 320 | $0.1036 $0.1151 | ||
| MAX3088ESA-TUDI | Tudi | SOP-8 | 200 | $ 0.6602 | ||
| SP3088EEN-L/TR-TUDI | Tudi | SOP-8 | 180 | $ 0.4116 | ||
| LTC2850IS8#PBF | ADI | SO-8 | 0 | $ 5.3758 |



