LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX13081ECSA+ product image
Images for reference only

MAXIM MAX13081ECSA+

Manufacturer
MPN
MAX13081ECSA+
LCSC Part #
C1543962
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~5.5V Transceiver 250Kbps SOIC-8 Drivers, Receivers, Transceivers RoHS
DatasheetMAXIM MAX13081ECSA+
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1123$ 3.11
200+$ 1.2044$ 240.88
500+$ 1.1623$ 581.15
1,000+$ 1.1412$ 1141.20
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate250Kbps
Operating Temperature0℃~+70℃
Number of Drivers1
FeaturesOvercurrent Protection;Thermal shutdown protection
Number of Receivers1

Introduction

AI Translation

The MAX13080E–MAX13089E +5.0V, ±15kV ESD-protected, RS-485/RS-422 transceivers feature one driver and one receiver. These devices include fail-safe circuitry, guaranteeing a logic-high receiver output when receiver inputs are open or shorted. The receiver outputs a logic high if all transmitters on a terminated bus are disabled (high impedance). The MAX13080E family include a hot-swap capability to eliminate false transitions on the bus during power-up or hot insertion. The MAX13080E/MAX13081E/MAX13082E feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission up to 250kbps. The MAX13083E/MAX13084E also feature slew-rate-limited drivers but allow transmit speeds up to 500kbps. The MAX13086E/MAX13087E/ MAX13088E driver slew rates are not limited, making transmit speeds up to 16Mbps possible. The MAX13089E slew rate is pin selectable for 250kbps, 500kbps, and 16Mbps. The MAX13082E/MAX13088E are intended for half-duplex communications, and the MAX13080E/ MAX13081E/MAX13083E/MAX13084E/MAX13086E/ MAX13087E are intended for full-duplex communications. The MAX13089E is selectable for half-duplex or full-duplex operation. It also features independently programmable receiver and transmitter output phase through separate pins. The MAX13080E family transceivers draw 1.2mA of supply current when unloaded or when fully loaded with the drivers disabled. All devices have a 1/8-unit load receiver input impedance, allowing up to 256 transceivers on the bus. The MAX13080E/MAX13083E/MAX13086E/MAX13089E are available in 14-pin PDIP and 14-pin SO packages. The MAX13081E/MAX13082E/MAX13084E/MAX13087E/ MAX13088E are available in 8-pin PDIP and 8-pin SO packages. The devices operate over the commercial, extended, and automotive temperature ranges.

Features

AI Translation
  • ±5.00 Operation
  • Extended ESD Protection for RS-485/RS-422 I/O Pins ±15kV Human Body Model
  • True Fail-Safe Receiver While Maintaining EIA/TIA-485 Compatibility
  • Hot-Swap Input Structures on DE and RE
  • Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX13080E–MAX13084E/MAX13089E)
  • Low-Current Shutdown Mode (Except MAX13081E/MAX13084E/MAX13087E)
  • Pin-Selectable Full-/Half-Duplex Operation (MAX13089E)
  • Phase Controls to Correct for Twisted-Pair Reversal (MAX13089E)
  • Allow Up to 256 Transceivers on the Bus
  • Available in Industry-Standard 8-Pin SO Package

Applications

AI Translation
  • Utility Meters
  • Lighting Systems
  • Industrial Control
  • Telecom
  • Security Systems
  • Instrumentation
  • Profibus