MAXIM MAX3225EEAP+
| Manufacturer | |
| MPN | MAX3225EEAP+ |
| LCSC Part # | C1543865 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | Transceiver 3V~5.5V 1Mbps SSOP-20-208mil Drivers, Receivers, Transceivers RoHS |
| Datasheet | MAXIM MAX3225EEAP+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 |
Introduction
The MAX3224E/MAX3225E/MAX3226E/MAX3227E/ MAX3244E/MAX3245E are 3V-powered EIA/TIA-232 and V.28/V.24 communications interfaces with automatic shut down/wakeup features, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15KV using IEC 1000-4-2 Air-Gap Discharge, ±8KV using IEC 1000-4-2 Contact Discharge, and ±15KV using the Human Body Model. All devices achieve a 1μA supply current using Maxim’s revolutionary AutoShutdown Plus feature. These devic es automatically enter a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. They turn on again when they sense a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to the existing BIOS or operating system. The MAX3225E/MAX3227E/MAX3245E also fea ture MegaBaud operation, guaranteeing 1Mbps for high-speed applications such as communicating with ISDN modems. The MAX3224E/MAX3226E/MAX3244E guarantee 250kbps operation. The transceivers have a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a +3.0V to +5.5V supply with a dual charge pump. The charge pump requires only four small 0.1μF capacitors for operation from a 3.3V supply. The MAX3224E–MAX3227E feature a logic-level output (READY) that asserts when the charge pump is regulating and the device is ready to begin transmitting. All devices are available in a space-saving TQFN, SSOP, and TSSOP (MAX3224E/MAX3225E/MAX3244E/ MAX3245E) packages.
Applications
- Notebook, Subnotebook, and Palmtop Computers
- Cellular Phones
- Battery-Powered Equipment
- Hand-Held Equipment
- Peripherals
- Printers Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.314 | $ 7.31 |
| 10+ | $ 7.1275 | $ 71.28 |
| 30+ | $ 7.0026 | $ 210.08 |
| 132+ | $ 6.8777 | $ 907.86 |
Standard Packaging66/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 |
Introduction
The MAX3224E/MAX3225E/MAX3226E/MAX3227E/ MAX3244E/MAX3245E are 3V-powered EIA/TIA-232 and V.28/V.24 communications interfaces with automatic shut down/wakeup features, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15KV using IEC 1000-4-2 Air-Gap Discharge, ±8KV using IEC 1000-4-2 Contact Discharge, and ±15KV using the Human Body Model. All devices achieve a 1μA supply current using Maxim’s revolutionary AutoShutdown Plus feature. These devic es automatically enter a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. They turn on again when they sense a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to the existing BIOS or operating system. The MAX3225E/MAX3227E/MAX3245E also fea ture MegaBaud operation, guaranteeing 1Mbps for high-speed applications such as communicating with ISDN modems. The MAX3224E/MAX3226E/MAX3244E guarantee 250kbps operation. The transceivers have a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a +3.0V to +5.5V supply with a dual charge pump. The charge pump requires only four small 0.1μF capacitors for operation from a 3.3V supply. The MAX3224E–MAX3227E feature a logic-level output (READY) that asserts when the charge pump is regulating and the device is ready to begin transmitting. All devices are available in a space-saving TQFN, SSOP, and TSSOP (MAX3224E/MAX3225E/MAX3244E/ MAX3245E) packages.
Applications
- Notebook, Subnotebook, and Palmtop Computers
- Cellular Phones
- Battery-Powered Equipment
- Hand-Held Equipment
- Peripherals
- Printers Automotive
C1543865 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX3222EEAP+T | MAXIM | SSOP-20-208mil | 421 | $ 3.5186 | ||
| ICL3225EIAZ | RENESAS | SSOP-20-208mil | 160 | $ 4.1535 | ||
| SN65C3223DBR | TI | SSOP-20-208mil | 10 | $ 5.4885 | ||
| SN65C3223EDBR | TI | SSOP-20-208mil | 9 | $ 5.4103 | ||
| MAX3225EAP+T | MAXIM | SSOP-20-208mil | 4 | $ 16.8561 | ||
| MAX3222EEAP+ | MAXIM | SSOP-20-208mil | 0 | $ 1.2186 | ||
| MAX3225EEAP+T | MAXIM | SSOP-20 | 0 | $ 10.5561 | ||
| TRSF3223EIDBR | TI | SSOP-20-208mil | 0 | $ 1.9223 |

