MAXIM MAX3245ECAI+
| Manufacturer | |
| Mfr. Part # | MAX3245ECAI+ |
| LCSC Part # | C1543839 |
| Package | SSOP-28-208mil |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, 1uA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdownPlus |
| Description | Transceiver 3V~5.5V 1Mbps SSOP-28-208mil Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | SSOP-28-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 46 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.9274 | $ 7.93 |
Standard Packaging 46/Full
Tube | ||
Better price for more quantity?
$