MAXIM MAX13430EEUB+
| Manufacturer | |
| Mfr. Part # | MAX13430EEUB+ |
| LCSC Part # | C1543772 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | MAX13430E-MAX13433E RS-485 Transceivers with Low-Voltage Logic Interface |
| Description | 3V~5.5V Transceiver 500Kbps 256 Half-Duplex MSOP-10 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9316 | $ 4.93 |
10+ | $ 4.8158 | $ 48.16 |
50+ | $ 4.7385 | $ 236.93 |
100+ | $ 4.6612 | $ 466.12 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$