MaxLinear SP3076EEN-L
| Manufacturer | |
| Mfr. Part # | SP3076EEN-L |
| LCSC Part # | C1543756 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | SP3070E-SP3078E Family ±15kV ESD-Protected, 3.3V, 1/8 Load, Failsafe RS-485/RS-422 Transceivers |
| Description | 3.3V Transceiver SOIC-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
Not available now