LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS7804UG4 product image
Images for reference only

TI ADS7804UG4

Manufacturer
MPN
ADS7804UG4
LCSC Part #
C1543702
Packaging
SOIC-28-300mil
Customer #
Key Attributes
Parallel port 5V SOIC-28-300mil Analog to Digital Converters (ADC)
DatasheetTI ADS7804UG4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.4896$ 44.49
200+$ 17.2166$ 3443.32
500+$ 16.6125$ 8306.25
1,000+$ 16.3128$ 16312.80
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOIC-28-300mil
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)-
Voltage - Supply5V
Number of Channels-
Integral non - linearity0.45LSB
Voltage Reference-
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesBipolar input;Bipolar power supply
Resolution(Bits)100kHz;12
S/N Ratio-
DNL (LSB)0.9LSB
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The ADS7804 is a complete 12-bit sampling analog-to-digital (A/D) converter using state-of-the-art CMOS structures. It contains a complete 12-bit, capacitor-based, SAR A/D converter with S/H, reference, clock, interface for microprocessor use, and three-state output drivers. The ADS7804 is specified at a 100kHz sampling rate, and guaranteed over the full temperature range. Laser-trimmed scaling resistors provide an industrystandard ±10V input range, while the innovative design allows operation from a single +5V supply, with power dissipation under 100mW. The 28-pin ADS7804 is available in plastic 0.3" DIP and SO packages, both fully specified for operation over the industrial -40°C to +85°C range.

Features

AI Translation
  • 100kHz min SAMPLING RATE
  • STANDARD ±10V INPUT RANGE
  • 72dB min SINAD WITH 45kHz INPUT
  • ±0.45 LSB max INL
  • DNL: 12 Bits “No Missing Codes”
  • SINGLE +5V SUPPLY OPERATION
  • PIN-COMPATIBLE WITH 16-BIT ADS7805
  • USES INTERNAL OR EXTERNAL REFERENCE
  • COMPLETE WITH S/H, REF, CLOCK, ETC.
  • FULL PARALLEL DATA OUTPUT
  • 100mW max POWER DISSIPATION
  • 28-PIN 0.3" PLASTIC DIP AND SO PACKAGES