TI ADS1219IPW
| Manufacturer | |
| MPN | ADS1219IPW |
| LCSC Part # | C1543415 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 4-channel, 1kSPS, 24-bit Δ-Σ ADC with I²C interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 300nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 4 | |
| Integral non - linearity | 15LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1.024MHz | |
| Features | Multiplexers;Integrated modulator;Built-in digital filter;Power-on reset;Soft reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 1kHz;24 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1219 is a 24-bit precision ADC that integrates all the features required to implement common system monitoring functions such as power supply voltage, current, and temperature monitoring. The device supports two differential inputs or four single-ended inputs through a flexible input MUX, rail-to-rail input buffers, a programmable gain stage, a voltage reference, and an oscillator. The device features buffers for direct connection to high-impedance sources. The buffers provide a gain stage with selectable gains of 1 and 4. The ADS1219 performs conversions with single-cycle settling at data rates up to 1000 SPS. For industrial applications in noisy environments, the digital filter provides simultaneous 50Hz and 60Hz rejection at a sampling rate of 20 SPS. The ADS1219 features an I²C-compatible 2-wire interface supporting I²C bus speeds up to 1Mbps. Up to 16 different I²C addresses can be selected via two address pins. The ADS1219 is available in a leadless 16-pin WQFN or 16-pin TSSOP package, rated for an operating temperature range of -40°C to +125°C.
Features
- Easy to use, programmable via a single register
- Current consumption as low as 315μA (typical)
- Wide supply voltage range: 2.3V to 5.5V
- Rail-to-rail input buffer for high input impedance
- Programmable gain: 1 and 4
- Programmable data rate: up to 1kSPS
- Effective resolution up to 20 bits
- Single-cycle settling digital filter with simultaneous 50Hz and 60Hz rejection at 20SPS
- Two differential inputs or four single-ended inputs
- Integrated 2.048V reference: 5ppm/°C drift (typical)
- Integrated 2% precision oscillator
- I²C-compatible interface
- Supported I²C bus speed modes: Standard Mode, Fast Mode, Fast Plus Mode
- 16-pin configurable I²C address
- Package: 3.00mm×3.0mm×0.75mm WQFN
Applications
- Battery testing equipment
- Gas detectors
- Calorimeters
- Optical modules
- Wearable fitness and activity trackers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0049 | $ 9.00 |
| 10+ | $ 7.7462 | $ 77.46 |
| 30+ | $ 6.9798 | $ 209.39 |
| 100+ | $ 6.3375 | $ 633.75 |
Standard Packaging90/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 300nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 4 | |
| Integral non - linearity | 15LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1.024MHz | |
| Features | Multiplexers;Integrated modulator;Built-in digital filter;Power-on reset;Soft reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 1kHz;24 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1219 is a 24-bit precision ADC that integrates all the features required to implement common system monitoring functions such as power supply voltage, current, and temperature monitoring. The device supports two differential inputs or four single-ended inputs through a flexible input MUX, rail-to-rail input buffers, a programmable gain stage, a voltage reference, and an oscillator. The device features buffers for direct connection to high-impedance sources. The buffers provide a gain stage with selectable gains of 1 and 4. The ADS1219 performs conversions with single-cycle settling at data rates up to 1000 SPS. For industrial applications in noisy environments, the digital filter provides simultaneous 50Hz and 60Hz rejection at a sampling rate of 20 SPS. The ADS1219 features an I²C-compatible 2-wire interface supporting I²C bus speeds up to 1Mbps. Up to 16 different I²C addresses can be selected via two address pins. The ADS1219 is available in a leadless 16-pin WQFN or 16-pin TSSOP package, rated for an operating temperature range of -40°C to +125°C.
Features
- Easy to use, programmable via a single register
- Current consumption as low as 315μA (typical)
- Wide supply voltage range: 2.3V to 5.5V
- Rail-to-rail input buffer for high input impedance
- Programmable gain: 1 and 4
- Programmable data rate: up to 1kSPS
- Effective resolution up to 20 bits
- Single-cycle settling digital filter with simultaneous 50Hz and 60Hz rejection at 20SPS
- Two differential inputs or four single-ended inputs
- Integrated 2.048V reference: 5ppm/°C drift (typical)
- Integrated 2% precision oscillator
- I²C-compatible interface
- Supported I²C bus speed modes: Standard Mode, Fast Mode, Fast Plus Mode
- 16-pin configurable I²C address
- Package: 3.00mm×3.0mm×0.75mm WQFN
Applications
- Battery testing equipment
- Gas detectors
- Calorimeters
- Optical modules
- Wearable fitness and activity trackers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

