ADI AD7715ARZ-5
| Manufacturer | |
| MPN | AD7715ARZ-5 |
| LCSC Part # | C1543321 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 16-Bit, Sigma-Delta ADC |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 20uA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 2.4576MHz | |
| Features | Bipolar input;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Power-on reset | |
| Resolution(Bits) | 500Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 20uA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 2.4576MHz | |
| Features | Bipolar input;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Power-on reset | |
| Resolution(Bits) | 500Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
The AD7715 is a complete analog front end for low frequency measurement applications. The part can accept low level input signals directly from a transducer and outputs a serial digital word. It employs a Σ-Δ conversion technique to realize up to 16 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cutoff and output update rate.
The AD7715 features a differential analog input as well as a differential reference input. It operates from a single supply (3 V or 5 V). It can handle unipolar input signal ranges of 0 mV to 20 mV, 0 mV to 80 mV, 0 V to 1.25 V and 0 V to 2.5 V. It can also handle bipolar input signal ranges of ±20 mV, ±80 mV, ±1.25 V and ±2.5 V. These bipolar ranges are referenced to the negative input of the differential analog input. The AD7715 thus performs all signal conditioning and conversion for a single channel system.
The AD7715 is ideal for use in smart, microcontroller, or DSP-based systems. It features a serial interface that can be configured for three-wire operation. Gain settings, signal polarity, and update rate selection can be configured in software using the input serial port. The part contains self-calibration and system calibration options to eliminate gain and offset errors on the part itself or in the system.
CMOS construction ensures very low power dissipation, and power-down mode reduces the standby power consumption to 50 μW typical. The part is available in a 16-lead, 0.3 inch-wide, plastic dual-in-line package (PDIP) as well as a 16-lead 0.3 inch wide small outline (SOIC_W) package and a 16-lead TSSOP package.
Features
- Charge-balancing ADC 16-bits no missing codes ±0.0015% nonlinearity
- Programmable gain front end Gains of 1, 2, 32 and 128 Differential input capability
- Three-wire serial interface
- SPI-, QSPI-, MICROWIRE-, and DSP-compatible
- Ability to buffer the analog input
- 3 V (AD7715-3) or 5 V (AD7715-5) operation
- Low supply current: 450 μA maximum @ 3 V supplies
- Low-pass filter with programmable output update
- 16-lead SOIC/PDIP/TSSOP
Applications
- Pressure Measurement
- Temperature Measurement
- Smart Transmitters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.7736 | $ 17.77 |
| 10+ | $ 16.927 | $ 169.27 |
| 30+ | $ 15.4621 | $ 463.86 |
| 100+ | $ 14.1836 | $ 1418.36 |
Standard Packaging47/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 20uA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 2.4576MHz | |
| Features | Bipolar input;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Power-on reset | |
| Resolution(Bits) | 500Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 20uA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 2.4576MHz | |
| Features | Bipolar input;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Power-on reset | |
| Resolution(Bits) | 500Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
The AD7715 is a complete analog front end for low frequency measurement applications. The part can accept low level input signals directly from a transducer and outputs a serial digital word. It employs a Σ-Δ conversion technique to realize up to 16 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cutoff and output update rate.
The AD7715 features a differential analog input as well as a differential reference input. It operates from a single supply (3 V or 5 V). It can handle unipolar input signal ranges of 0 mV to 20 mV, 0 mV to 80 mV, 0 V to 1.25 V and 0 V to 2.5 V. It can also handle bipolar input signal ranges of ±20 mV, ±80 mV, ±1.25 V and ±2.5 V. These bipolar ranges are referenced to the negative input of the differential analog input. The AD7715 thus performs all signal conditioning and conversion for a single channel system.
The AD7715 is ideal for use in smart, microcontroller, or DSP-based systems. It features a serial interface that can be configured for three-wire operation. Gain settings, signal polarity, and update rate selection can be configured in software using the input serial port. The part contains self-calibration and system calibration options to eliminate gain and offset errors on the part itself or in the system.
CMOS construction ensures very low power dissipation, and power-down mode reduces the standby power consumption to 50 μW typical. The part is available in a 16-lead, 0.3 inch-wide, plastic dual-in-line package (PDIP) as well as a 16-lead 0.3 inch wide small outline (SOIC_W) package and a 16-lead TSSOP package.
Features
- Charge-balancing ADC 16-bits no missing codes ±0.0015% nonlinearity
- Programmable gain front end Gains of 1, 2, 32 and 128 Differential input capability
- Three-wire serial interface
- SPI-, QSPI-, MICROWIRE-, and DSP-compatible
- Ability to buffer the analog input
- 3 V (AD7715-3) or 5 V (AD7715-5) operation
- Low supply current: 450 μA maximum @ 3 V supplies
- Low-pass filter with programmable output update
- 16-lead SOIC/PDIP/TSSOP
Applications
- Pressure Measurement
- Temperature Measurement
- Smart Transmitters
C1543321 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



