TI ADC12D040CIVS/NOPB
| Manufacturer | |
| MPN | ADC12D040CIVS/NOPB |
| LCSC Part # | C1543306 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | Dual 12-Bit, 40 MSPS A/D Converter with Internal/External Reference |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 15mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 2 | |
| Integral non - linearity | 2LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Clock Frequency | 40MHz | |
| Features | Input buffer | |
| Resolution(Bits) | 40MHz;12 | |
| S/N Ratio | 68dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 15mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 2 | |
| Integral non - linearity | 2LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Clock Frequency | 40MHz | |
| Features | Input buffer | |
| Resolution(Bits) | 40MHz;12 | |
| S/N Ratio | 68dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Introduction
The ADC12D040 is a dual, low power monolithic CMOS analog-to-digital converter capable of converting analog input signals into 12-bit digital words at 40 Megasamples per second (Msps), minimum. This converter uses a differential, pipeline architecture with digital error correction and an onchip sample-and-hold circuit to minimize die size and power consumption while providing excellent dynamic performance. Operating on a single 5V power supply, the ADC12D040 achieves 10.9 effective bits at 10 MHz input and consumes just 600 mW at 40 Msps, including the reference current. The Power Down feature reduces power consumption to 75 mW. The differential inputs provide a full scale differential input swing equal to 2V_REF with the possibility of a single-ended input. Full use of the differential input is recommended for optimum performance. The digital outputs for the two ADCs are available on separate 12-bit buses with an output data format choice of offset binary or 2’s complement. For ease of interface, the digital output driver power pins of the ADC12D040 can be connected to a separate supply voltage in the range of 2.4V to the digital supply voltage, making the outputs compatible with low voltage systems. The ADC12D040’s speed, resolution and single supply operation make it well suited for a variety of applications. This device is available in the 64-lead TQFP package and will operate over the industrial temperature range of -40°C to +85°C. An evaluation board is available to facilitate the product evaluation process
Features
- Binary or 2’s Complement Output Format
- Single Supply Operation
- Internal Sample-and-Hold
- Outputs 2.4V to 5V Compatible
- Power Down Mode
- Pin-Compatible with ADC12DL066
- Internal/External Reference
Applications
- Ultrasound and Imaging
- Instrumentation
- Communications Receivers
- Sonar/Radar
- xDSL Cable Modems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 36.5592 | $ 36.56 |
| 30+ | $ 34.8183 | $ 1044.55 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 15mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 2 | |
| Integral non - linearity | 2LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Clock Frequency | 40MHz | |
| Features | Input buffer | |
| Resolution(Bits) | 40MHz;12 | |
| S/N Ratio | 68dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 15mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 2 | |
| Integral non - linearity | 2LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Clock Frequency | 40MHz | |
| Features | Input buffer | |
| Resolution(Bits) | 40MHz;12 | |
| S/N Ratio | 68dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Introduction
The ADC12D040 is a dual, low power monolithic CMOS analog-to-digital converter capable of converting analog input signals into 12-bit digital words at 40 Megasamples per second (Msps), minimum. This converter uses a differential, pipeline architecture with digital error correction and an onchip sample-and-hold circuit to minimize die size and power consumption while providing excellent dynamic performance. Operating on a single 5V power supply, the ADC12D040 achieves 10.9 effective bits at 10 MHz input and consumes just 600 mW at 40 Msps, including the reference current. The Power Down feature reduces power consumption to 75 mW. The differential inputs provide a full scale differential input swing equal to 2V_REF with the possibility of a single-ended input. Full use of the differential input is recommended for optimum performance. The digital outputs for the two ADCs are available on separate 12-bit buses with an output data format choice of offset binary or 2’s complement. For ease of interface, the digital output driver power pins of the ADC12D040 can be connected to a separate supply voltage in the range of 2.4V to the digital supply voltage, making the outputs compatible with low voltage systems. The ADC12D040’s speed, resolution and single supply operation make it well suited for a variety of applications. This device is available in the 64-lead TQFP package and will operate over the industrial temperature range of -40°C to +85°C. An evaluation board is available to facilitate the product evaluation process
Features
- Binary or 2’s Complement Output Format
- Single Supply Operation
- Internal Sample-and-Hold
- Outputs 2.4V to 5V Compatible
- Power Down Mode
- Pin-Compatible with ADC12DL066
- Internal/External Reference
Applications
- Ultrasound and Imaging
- Instrumentation
- Communications Receivers
- Sonar/Radar
- xDSL Cable Modems
C1543306 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

