LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC4541IDGK product image
  • TLC4541IDGK thumbnail 1
  • TLC4541IDGK thumbnail 2
  • TLC4541IDGK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC4541IDGK

Manufacturer
MPN
TLC4541IDGK
LCSC Part #
C1543305
Packaging
VSSOP-8
Customer #
Key Attributes
SPI 4.5V~5.5V VSSOP-8 Analog to Digital Converters (ADC) RoHS
DatasheetTI TLC4541IDGK
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 23.1933$ 23.19
30+$ 22.1159$ 663.48
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVSSOP-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)3uA
Voltage - Supply4.5V~5.5V
Number of Channels1
Integral non - linearity2.5LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in;External
Clock Frequency7.5MHz~12MHz
FeaturesPower-on reset;Soft reset
Resolution(Bits)200kHz;16
S/N Ratio85dB
DNL (LSB)2LSB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The TLC4541 and TLC4545 are a family of high performance, 16-bit, low power, miniature CMOS analog-to-digital converters (ADCs). These devices operate from a single 5-V supply. Devices are available with single, dual, or single pseudo-differential inputs. All of these devices have a chip select (CS), serial clock (SCLK), and serial data output (SDO) that provides a direct 3-wire interface to the serial port of most popular host microprocessors (SPI interface). When interfaced with a DSP, a frame sync signal (FS) is used to indicate the start of a serial data frame on either pin 1 (CS) or pin 7 (FS) for the TLC4541. The TLC4545 ADC connects to the DSP via pin 1 only (CS). The TLC4541 and TLC4545 are designed to operate with low power consumption. The power saving feature is further enhanced with an auto-power down mode. This product family features a high-speed serial link to modern host processors with an external SCLK up to 15 MHz. Both families use a built-in oscillator as the conversion clock, providing a 2.94 μs maximum conversion time.

Features

AI Translation
  • 200-KSPS Sampling Rate
  • Built-In Conversion Clock
  • INL: ±2.5 LSB Max, DNL: 2 to −1 LSB Max
  • SINAD = 84.5 dB, SFDR = 95 dB, THD = 94 dB at 15 kHz fin, 200 KSPS
  • SPI/DSP-Compatible Serial Interfaces With SCLK Input up to 15 MHz
  • Single 5-V Supply
  • Rail-to-Rail Analog Input With 500 kHz BW
  • Two Input Options Available:
    • TLC4541 - Single Channel Input
    • TLC4545 - Single Channel, Pseudo-differential Input (TLC4541)
  • Optimized DSP Interface - Requires FS Input Only
  • Low Power With Auto-Power Down
    • Operating Current: 3.5 mA
    • Auto-Power Down Current: 5 μA
  • Pin Compatible 12/14/16-Bit Family in 8-Pin SOIC and MSOP Packages

Applications

AI Translation
  • ATE System
  • Industrial Process Control Measurement
  • Motor Control

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TLC4541IDGKRTIAlt. PackagingVSSOP-855$ 31.6306
TLC4545IDGKTISimilarVSSOP-80$ 22.0035
ADS8317IBDGKTTISimilarVSSOP-80$ 15.9671
View and Compare All Alternative Parts.