TI ADC101S021CISDX/NOPB
| Manufacturer | |
| MPN | ADC101S021CISDX/NOPB |
| LCSC Part # | C1543224 |
| Packaging | WSON-6-EP(2.2x2.5) |
| Customer # | |
| Key Attributes | Single Channel, 10-Bit A/D Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2.2x2.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz~4MHz | |
| Features | - | |
| Interface | SPI | |
| Quiescent Current (Iq) | 650uA | |
| Resolution(Bits) | 200kHz;10 | |
| S/N Ratio | 61.6dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.7LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADC101S021 is a low-power, single channel CMOS 10-bit analog-to-digital converter with a highspeed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC101S021 is fully specified over a sample rate range of 50 ksps to 200 ksps. The converter is based upon a successive-approximation register architecture with an internal track-and-hold circuit. The output serial data is straight binary, and is compatible with several standards, such as SPI™, QSPI™, MICROWIRE, and many common DSP serial interfaces. The ADC101S021 operates with a single supply that can range from +2.7V to +5.25V. Normal power consumption using a +3.6V or +5.25V supply is 2.34 mW and 8.9 mW, respectively. The power-down feature reduces the power consumption to as low as 2.6 μW using a +5.25V supply. The ADC101S021 is packaged in 6-lead WSON and SOT-23 packages. Operation over the industrial temperature range of -40°C to +85°C is ensured.
Features
- Specified Over a Range of Sample Rates
- 6-Lead WSON and SOT-23 Packages
- Variable Power Management
- Single Power Supply with 2.7V - 5.25V Range
- SPI™/QSPI™/MICROWIRE/DSP Compatible
Applications
- Portable Systems
- Remote Data Acquisition
- Instrumentation and Control Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7419 | $ 1.74 |
| 10+ | $ 1.4794 | $ 14.79 |
| 30+ | $ 1.3141 | $ 39.42 |
| 100+ | $ 1.1456 | $ 114.56 |
| 500+ | $ 1.0694 | $ 534.70 |
| 1,000+ | $ 1.0354 | $ 1035.40 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2.2x2.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz~4MHz | |
| Features | - | |
| Interface | SPI | |
| Quiescent Current (Iq) | 650uA | |
| Resolution(Bits) | 200kHz;10 | |
| S/N Ratio | 61.6dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.7LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADC101S021 is a low-power, single channel CMOS 10-bit analog-to-digital converter with a highspeed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC101S021 is fully specified over a sample rate range of 50 ksps to 200 ksps. The converter is based upon a successive-approximation register architecture with an internal track-and-hold circuit. The output serial data is straight binary, and is compatible with several standards, such as SPI™, QSPI™, MICROWIRE, and many common DSP serial interfaces. The ADC101S021 operates with a single supply that can range from +2.7V to +5.25V. Normal power consumption using a +3.6V or +5.25V supply is 2.34 mW and 8.9 mW, respectively. The power-down feature reduces the power consumption to as low as 2.6 μW using a +5.25V supply. The ADC101S021 is packaged in 6-lead WSON and SOT-23 packages. Operation over the industrial temperature range of -40°C to +85°C is ensured.
Features
- Specified Over a Range of Sample Rates
- 6-Lead WSON and SOT-23 Packages
- Variable Power Management
- Single Power Supply with 2.7V - 5.25V Range
- SPI™/QSPI™/MICROWIRE/DSP Compatible
Applications
- Portable Systems
- Remote Data Acquisition
- Instrumentation and Control Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

