LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC12L063CIVY/NOPB product image
  • ADC12L063CIVY/NOPB thumbnail 1
  • ADC12L063CIVY/NOPB thumbnail 2
  • ADC12L063CIVY/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADC12L063CIVY/NOPBRoHS

Manufacturer
MPN
ADC12L063CIVY/NOPB
LCSC Part #
C1543210
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
12-Bit, 62MSPS A/D Converter with Internal Sample-and-Hold
Datasheetpdf iconTI ADC12L063CIVY/NOPB
In-Stock: 3
3 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 38.1142$ 38.11
30+$ 36.2244$ 1086.73
Standard Packaging250/Full Tray

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTQFP-32(7x7)
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)4mA
Voltage - Supply3V~3.6V
Number of Channels1
Integral non - linearity1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency62MHz~70MHz
Features-
Resolution(Bits)62MHz;12
S/N Ratio66dB
ADC architecturePipeline
Programmable GainNot supported

Introduction

AI Translation

The ADC12L063 is a monolithic CMOS analog-to-digital converter capable of converting analog input signals into 12-bit digital words at 62 Megasamples per second (MSPS), minimum. This converter uses a differential, pipelined architecture with digital error correction and an on-chip sample-and-hold circuit to minimize die size and power consumption while providing excellent dynamic performance. Operating on a single 3.3V power supply, this device consumes just 354 mW at 62 MSPS, including the reference current. The Power Down feature reduces power consumption to just 50 mW. The differential inputs provide a full scale input swing equal to ±V_REF with the possibility of a single-ended input. Full use of the differential input is recommended for optimum performance. For ease of use, the buffered, high impedance, single-ended reference input is converted on-chip to a differential reference for use by the processing circuitry. Output data format is 12-bit offset binary. This device is available in the 32-lead LQFP package and will operate over the industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • Single Supply Operation
  • Low Power Consumption
  • Power Down Mode
  • On-Chip Reference Buffer

Applications

AI Translation
  • Ultrasound and Imaging
  • Instrumentation
  • Cellular Base Stations/Communications Receivers
  • Sonar/Radar
  • xDSL
  • Wireless Local Loops
  • Data Acquisition Systems
  • DSP Front Ends