LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS122U04IPW product image
Images for reference only

TI ADS122U04IPWRoHS

Manufacturer
MPN
ADS122U04IPW
LCSC Part #
C1543140
Packaging
TSSOP-16
Customer #
Key Attributes
24-bit 4-channel 2 ksps Δ-Σ ADC with UART interface
Datasheetpdf iconTI ADS122U04IPW
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.3763$ 14.38
10+$ 12.9583$ 129.58
30+$ 12.4429$ 373.29
100+$ 11.4233$ 1142.33
Standard Packaging90/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-16
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Clock Frequency1.024MHz;2.048MHz
FeaturesMultiplexers;Integrated modulator;Built-in digital filter;Built-in temperature sensor
Voltage ReferenceBuilt-in
InterfaceUART
Quiescent Current (Iq)315uA
Resolution(Bits)2kHz;24
Voltage - Supply2.3V~5.5V
Number of Channels2
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The ADS122U04 is a 24-bit precision analog-to-digital converter (ADC) that integrates various features to reduce system cost and the number of components in small sensor signal measurement applications. The device features two differential inputs or four single-ended inputs via a flexible input multiplexer (MUX), a low-noise programmable gain amplifier (PGA), two programmable excitation current sources, a voltage reference, an oscillator, and a precision temperature sensor. This device can perform conversions at a sampling data rate of up to 2000 samples per second (SPS) and can settle within a single cycle. For industrial applications in noisy environments, the digital filter provides both 50Hz and 60Hz rejection when the sampling frequency is 20SPS. The internal PGA provides a gain of up to 128. This PGA makes the ADS122U04 well-suited for applications that can measure small sensor signals, such as resistive temperature detectors (RTDs), thermocouples, thermistors, and resistive bridge sensors. The ADS122U04 features a 2-wire UART-compatible interface. In applications requiring electrical isolation, this universal asynchronous receiver/transmitter (UART) interface minimizes the number of digital isolation channels, thereby saving cost, reducing board space, and lowering power consumption. The ADS122U04 is available in a leadless 16-pin WQFN or a 16-pin TSSOP package and is specified for an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Low current consumption: 315μA (typical)
  • Wide supply voltage range: 2.3V to 5.5V
  • Programmable gain: 1 to 128
  • Programmable data rate: up to 2kSPS
  • Effective resolution up to 20 bits
  • Single-cycle settling digital filter with simultaneous 50Hz and 60Hz rejection at 20SPS
  • Two differential inputs or four single-ended inputs
  • Dual matched programmable current sources: 10μA to 1.5mA
  • Integrated 2.048V voltage reference: 5ppm/°C drift (typical)
  • Integrated 2% accurate oscillator
  • Integrated temperature sensor: 0.5°C accuracy (typical)
  • Three general-purpose I/Os
  • 2-wire UART-compatible interface (8-N-1 format) with baud rate up to 120kBaud and auto-baud rate detection
  • Package: 3.0mm×3.0mm×0.75mm WGFN

Applications

AI Translation
  • Sensors and transmitters: temperature, pressure, stress, flow
  • PLC and DCS
  • Analog input modules
  • Temperature controllers
  • Climate chambers, industrial ovens
  • Patient monitoring systems: body temperature, blood pressure