MAXIM MAX1031BEEG+
| Manufacturer | |
| MPN | MAX1031BEEG+ |
| LCSC Part # | C1542995 |
| Packaging | QSOP-24 |
| Customer # | |
| Key Attributes | SPI 2.7V~3.6V QSOP-24 Analog to Digital Converters (ADC) RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Built-in temperature sensor;Multiplexers;FIFO buffer | |
| Interface | SPI | |
| Resolution(Bits) | 300kHz;10 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 16 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Built-in temperature sensor;Multiplexers;FIFO buffer |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 300kHz;10 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 16 | |
| Integral non - linearity | 1LSB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Internal temperature sensor (±0.7°C accuracy)
- 16-entry FIFO
- Analog multiplexer with true differential track/hold: 16, 12, 8-channel single-ended; 8, 6, 4-channel true differential (unipolar or bipolar)
- Accuracy: ±1 LSB INL, ±1 LSB DNL, no missing codes over full temperature range
- Scan mode, internal averaging, and internal clock
- Low-power single ±3V operation: 1mA at 300ksps
- Internal 2.5V reference or external differential reference
- 10MHz 3-wire SPI/QSPI/MICROWIRE compatible interface
- Space-saving 28-pin 5mm x 5mm TQFN package
Applications
AI Translation
- System monitoring
- Data acquisition systems
- Industrial control systems
- Patient monitoring
- Data logging
- Instrumentation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.1722 | $ 15.17 |
| 200+ | $ 5.8728 | $ 1174.56 |
| 500+ | $ 5.6653 | $ 2832.65 |
| 1,000+ | $ 5.5632 | $ 5563.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Built-in temperature sensor;Multiplexers;FIFO buffer | |
| Interface | SPI | |
| Resolution(Bits) | 300kHz;10 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 16 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Built-in temperature sensor;Multiplexers;FIFO buffer |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 300kHz;10 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 16 | |
| Integral non - linearity | 1LSB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Internal temperature sensor (±0.7°C accuracy)
- 16-entry FIFO
- Analog multiplexer with true differential track/hold: 16, 12, 8-channel single-ended; 8, 6, 4-channel true differential (unipolar or bipolar)
- Accuracy: ±1 LSB INL, ±1 LSB DNL, no missing codes over full temperature range
- Scan mode, internal averaging, and internal clock
- Low-power single ±3V operation: 1mA at 300ksps
- Internal 2.5V reference or external differential reference
- 10MHz 3-wire SPI/QSPI/MICROWIRE compatible interface
- Space-saving 28-pin 5mm x 5mm TQFN package
Applications
AI Translation
- System monitoring
- Data acquisition systems
- Industrial control systems
- Patient monitoring
- Data logging
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX11624EEG+ | MAXIM | QSOP-24-150mil | 177 | $ 8.2859 | ||
| MAX1030BCEG+ | MAXIM | QSOP-24 | 3 | $ 34.4955 | ||
| MAX1031BEEG+T | MAXIM | QSOP-24-150mil | 0 | $ 14.4346 | ||
| MAX11625EEG+T | MAXIM | QSOP-24-150mil | 0 | $ 5.4905 | ||
| MAX11625EEG+ | MAXIM | QSOP-24-150mil | 0 | $ 13.5013 | ||
| MAX11624EEG+T | MAXIM | QSOP-24-150mil | 0 | $ 5.4905 |

