LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC12L066CIVY/NOPB product image
Images for reference only

TI ADC12L066CIVY/NOPBRoHS

Manufacturer
MPN
ADC12L066CIVY/NOPB
LCSC Part #
C1542914
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
Parallel port 3V~3.6V TQFP-32(7x7) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconTI ADC12L066CIVY/NOPB
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 36.0177$ 36.02
30+$ 34.5167$ 1035.50
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTQFP-32(7x7)
Operating Temperature-40℃~+85℃
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency66MHz
Features-
InterfaceParallel port
Resolution(Bits)66MHz;12
S/N Ratio66dB
Voltage - Supply3V~3.6V
DNL (LSB)0.4LSB
Number of Channels1
ADC architecturePipeline
Integral non - linearity3LSB

Introduction

AI Translation

The ADC12L066 is a monolithic CMOS analog-to-digital converter capable of converting analog input signals into 12-bit digital words at 66 Megasamples per second (Msps), minimum, with typical operation possible up to 80 Msps. This converter uses a differential, pipeline architecture with digital error correction and an on-chip sample-and-hold circuit to minimize die size and power consumption while providing excellent dynamic performance. A unique sample-and-hold stage yields a full-power bandwidth of 450 MHz. Operating on a single 3.3V power supply, this device consumes just 357 mW at 66 Msps, including the reference current. The Power Down feature reduces power consumption to just 50 mW. The differential inputs provide a full scale input swing equal to ±V_REF with the possibility of a single-ended input. Full use of the differential input is recommended for optimum performance. For ease of use, the buffered, high impedance, single-ended reference input is converted on-chip to a differential reference for use by the processing circuitry. Output data format is 12-bit offset binary. This device is available in the 32-lead LQFP package and will operate over the industrial temperature range of -40°C to +85°C. An evaluation board is available to facilitate the evaluation process.

Features

AI Translation
  • Single Supply Operation
  • Low Power Consumption
  • Power Down Mode
  • On-Chip Reference Buffer

Applications

AI Translation
  • Ultrasound and Imaging
  • Instrumentation
  • Cellular Base Stations/Communications Receivers
  • Sonar/Radar
  • xDSL
  • Wireless Local Loops
  • Data Acquisition Systems
  • DSP Front Ends