LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS7865IPBS product image
  • ADS7865IPBS thumbnail 1
  • ADS7865IPBS thumbnail 2
  • ADS7865IPBS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS7865IPBS

Manufacturer
MPN
ADS7865IPBS
LCSC Part #
C1542804
Packaging
TQFP-32(5x5)
Customer #
Key Attributes
Parallel port 2.7V~5.5V TQFP-32(5x5) Analog to Digital Converters (ADC) RoHS
DatasheetTI ADS7865IPBS
RoHS Compliance2 documents available
Alternative Parts1
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.4799$ 16.48
10+$ 15.9528$ 159.53
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTQFP-32(5x5)
Operating Temperature-40℃~+125℃
InterfaceParallel port
Quiescent Current (Iq)-
Voltage - Supply2.7V~5.5V
Number of Channels4
Integral non - linearity1.25LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency1MHz~32MHz
FeaturesBipolar input;Multiplexers;Simultaneous sampling;Soft reset;Power-on reset
Resolution(Bits)2MHz;12
S/N Ratio71.7dB
DNL (LSB)0.4LSB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The ADS7865 is a dual, 12-bit, 2MSPS analog-to-digital converter (ADC) with four fully differential or six pseudo-differential input channels grouped into two pairs for high-speed, simultaneous signal acquisition. Inputs to the sample-and-hold (S/H) amplifiers are fully differential and are maintained differentially to the input of the ADC. This architecture provides excellent common-mode rejection of 72dB at 100kHz, which is a critical performance characteristic in noisy environments. The ADS7865 is pin-compatible with the ADS7862, but offers additional features such as a programmable channel sequencer and reference output, flexible supply voltage (2.7V to 5.5V for AVDD and BVDD), a pseudo-differential input multiplexer with three channels per ADC, and several power-down features. The ADS7865 is offered in a TQFP-32 package. It is specified over the extended operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Six Pseudo- or Four Fully Differential Inputs
  • SNR: 71.7dB, THD: –87dB
  • Programmable Channel Sequencer
  • Programmable and Buffered Internal 2.5V Reference
  • Flexible Power-Down Features
  • Variable Power-Supply Ranges: 2.7V to 5.5V
  • Low-Power Operation: 44mW Maximum at 5V
  • Operating Temperature Range: -40°C to +125°C
  • Pin-Compatible Upgrade for the ADS7862

Applications

AI Translation
  • Motor Control
  • Multi-Axis Positioning Systems
  • Three-Phase Power Control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADS7865IPBSRTITQFP-32(5x5)0$ 16.8588