LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS7044IRUGR product image
  • ADS7044IRUGR thumbnail 1
  • ADS7044IRUGR thumbnail 2
  • ADS7044IRUGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS7044IRUGRRoHS

Manufacturer
MPN
ADS7044IRUGR
LCSC Part #
C1542761
Packaging
X2-QFN-8(1.5x1.5)
Customer #
Key Attributes
Ultra-low power consumption, ultra-small size, 12-bit, 1MSPS, SAR ADC
Datasheetpdf iconTI ADS7044IRUGR
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5898$ 2.59
10+$ 2.5379$ 25.38
30+$ 2.5022$ 75.07
100+$ 2.4665$ 246.65
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingX2-QFN-8(1.5x1.5)
Operating Temperature-40℃~+125℃
Voltage ReferenceBuilt-in
Clock Frequency16MHz
FeaturesBipolar input;Auto calibration
InterfaceSPI
Quiescent Current (Iq)300uA
Resolution(Bits)1MHz;12
S/N Ratio71dB
Voltage - Supply1.65V~3.6V
Number of Channels1
ADC architectureSAR
Integral non - linearity0.7LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADS7044 is a 1MSPS ADC. The device supports a wide analog input voltage range (±1.65V to ±3.6V) and includes a capacitor-based SAR ADC with an integrated sample-and-hold circuit. The SPI-compatible serial interface is controlled by CS and SCLK signals. The input signal is sampled on the falling edge of CS, while SCLK is used for conversion and serial data output. The device supports a wide digital supply range (1.65V to 3.6V), enabling direct connection to various host controllers. The device complies with the nominal DVDD range (1.65V to 1.95V) per the JESD8-7A standard. The device is available in an 8-pin miniature X2QFN package with a rated operating temperature range of -40°C to 125°C. Its compact size and ultra-low power consumption make it ideal for space-constrained, battery-powered applications.

Features

AI Translation
  • Industry's first SAR ADC with nanowatt power consumption
  • 261μW at 1MSPS and 1.8V AVDD
  • 900nW at 1MSPS and 3V AVDD
  • 90nW at 100kSPS and 3V AVDD
  • Below 1nW at 1kSPS and 3V AVDD
  • Industry's smallest SAR ADC
  • X2QFN-8 package with 2.25mm² footprint
  • 1MSPS throughput with zero latency and wide operating range
  • AVDD: 1.65V to 3.6V
  • DVDD: 1.65V to 3.6V (independent of AVDD)
  • Temperature range: -40℃ to 125℃
  • 12-bit resolution with no missing codes (NMC)
  • Max ±1 LSB DNL and INL
  • 71dB SNR (at 3V AVDD)
  • -85dB THD (at 3V AVDD)
  • Unipolar differential input range: –AVDD to AVDD
  • Integrated offset calibration
  • SPI-compatible serial interface: 16MHz
  • Digital I/O compliant with JESD8-7A

Applications

AI Translation
  • Low-power data acquisition
  • Battery-powered handheld devices
  • Level sensors
  • Ultrasonic flow meters
  • Motor control
  • Wearable fitness devices
  • Portable medical devices
  • Hard disk glucose meters