LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS1147IPW product image
Images for reference only

TI ADS1147IPWRoHS

Manufacturer
MPN
ADS1147IPW
LCSC Part #
C1542558
Packaging
TSSOP-20
Customer #
Key Attributes
16-Bit, Analog-to-Digital Converters With Programmable Gain Amplifier(PGA) for Sensor Measurement
Datasheetpdf iconTI ADS1147IPW
In-Stock: 158
158 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.7905$ 8.79
10+$ 8.3923$ 83.92
30+$ 8.1502$ 244.51
70+$ 7.947$ 556.29
Standard Packaging70/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-20
Operating Temperature-40℃~+105℃
InterfaceSPI
Quiescent Current (Iq)225uA
Voltage - Supply2.7V~5.25V
Number of Channels4
Integral non - linearity1LSB
Clock/OscillatorBuilt-in
Clock Frequency1MHz~4.5MHz;4.096MHz
FeaturesMultiplexers;Built-in temperature sensor;Bipolar power supply;Integrated modulator;Built-in digital filter
Voltage ReferenceBuilt-in
Resolution(Bits)2kHz;16
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Introduction

AI Translation

The ADS1146, ADS1147, and ADS1148 devices are precision, 16-bit analog-to-digital converters (ADCs) that include many integrated features to reduce system cost and component count for sensor measurement applications. The devices feature a low-noise, programmable gain amplifier (PGA), a precision delta-sigma (ΔΣ) ADC with a single-cycle settling digital filter, and an internal oscillator. The ADS1147 and ADS1148 devices also provide a builtin, low-drift voltage reference, and two matched programmable excitation current sources (IDACs). An input multiplexer supports four differential inputs for the ADS1148, two for the ADS1147, and one for the ADS1146. In addition, the multiplexer integrates sensor burn-out detection, voltage bias for thermocouples, system monitoring, and general purpose digital I/Os (ADS1147 and ADS1148). The PGA provides selectable gains up to 128 V/V. These features provide a complete front-end solution for temperature sensor measurement applications including thermocouples, thermistors, and resistance temperature detectors (RTDs) and other small signal measurements including resistive bridge sensors. The digital filter settles in a single cycle to support fast channel cycling when using the input multiplexer and provides data rates up to 2 kSPS. For data rates of 20 SPS or less, both 50-Hz and 60-Hz interference are rejected by the filter.

Features

AI Translation
  • Programmable Data Rates Up to 2 kSPS
  • Single-Cycle Settling for All Data Rates
  • Simultaneous 50-Hz and 60-Hz Rejection at 20 SPS
  • Analog Multiplexer With 8 (ADS1148) and 4 (ADS1147) Independently Selectable Inputs
  • Programmable Gain: 1 V/V to 128 V/V
  • Dual-Matched Programmable Excitation Current Sources
  • Low-Drift Internal 2.048-V Reference
  • Sensor Burnout Detection
  • 4 or 8 General-Purpose I/Os (ADS1147 and ADS1148)
  • Internal Temperature Sensor
  • Power Supply and VREF Monitoring (ADS1147 and ADS1148)
  • Self and System Calibration
  • SPI™-Compatible Serial Interface
  • Analog Supply: Unipolar (2.7 V to 5.25 V) or Bipolar (±2.5 V)
  • Digital Supply: 2.7 V to 5.25 V

Applications

AI Translation
  • Temperature Measurement: RTDs, Thermocouples, and Thermistors
  • Pressure Measurement
  • Flow Meters
  • Factory Automation and Process Control