DIODES PI4IOE5V9538LE
| Producent | |
| Nr części prod. | PI4IOE5V9538LE |
| Nr LCSC | C1542508 |
| Opak. | TSSOP-16 |
| Numer Klienta | |
| Klucz. cechy | 8 SMBus TSSOP-16 I/O Expanders RoHS |
| Karta Katalogowa | DIODES PI4IOE5V9538LE |
| Zgodność z RoHS | 4 dokumentów dostępnych |
| Części alternatywne | 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Producent | DIODES | |
| Opak. | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 8 | |
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 250nA | |
| Number of Supporting Devices | 4 | |
| Current - Output High(IOH) | - | |
| Interface | SMBus |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Producent | DIODES | |
| Opak. | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 8 |
| Typ | Opis | |
|---|---|---|
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 250nA | |
| Number of Supporting Devices | 4 | |
| Current - Output High(IOH) | - | |
| Interface | SMBus |
Opis
The DIODES PI4IOE5V9538 provides 8-bit general-purpose parallel I/O (GPIO) expansion for I²C bus/SMBus applications. It features higher drive capability, 5V tolerance, lower power supply, independent I/O configuration, and a smaller package. It offers a simple solution when additional I/O is needed for ACPI power switches, sensors, buttons, LEDs, fans, and similar applications. The PI4IOE5V9538 consists of one 8-bit register for configuring I/Os as inputs or outputs, plus two 8-bit polarity registers for inverting the polarity of input port register data. Data for each input or output is held in the corresponding input port or output port register. All registers are readable by the system host. The PI4IOE5V9538 open-drain interrupt output (INT) is asserted whenever any input state changes, indicating to the system host that an input state has changed. Power-on reset sets all registers to their default values and initializes the device state machine. The reset pin enables the same reset/initialization without powering down the device. Two hardware pins (A0 and A1) allow modification of the fixed I2C bus address, enabling up to four devices to share the same I2C bus/SMBus.
Funkcje
- Operating supply voltage range: 2.3V to 5.5V
- 8-bit I²C bus GPIO with interrupt and reset
- 5V tolerant I/O
- Active-low interrupt output
- Active-low reset input
- Polarity inversion register
- Low current consumption
- Clock frequency range: 0Hz to 400KHz
- Noise filter on SCL/SDA inputs
- Power-on reset
- ESD protection (4KV HBM and 1KV CDM)
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free "Green" device
Zastosowania
- ACPI power switch
- Sensor
- Button
- LED
- Fan
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.7363 | $ 0.74 |
| 200+ | $ 0.2856 | $ 57.12 |
| 500+ | $ 0.2748 | $ 137.40 |
| 1,000+ | $ 0.2702 | $ 270.20 |
Standardowa Obudowa96/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Producent | DIODES | |
| Opak. | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 8 | |
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 250nA | |
| Number of Supporting Devices | 4 | |
| Current - Output High(IOH) | - | |
| Interface | SMBus |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Producent | DIODES | |
| Opak. | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 8 |
| Typ | Opis | |
|---|---|---|
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 250nA | |
| Number of Supporting Devices | 4 | |
| Current - Output High(IOH) | - | |
| Interface | SMBus |
Opis
The DIODES PI4IOE5V9538 provides 8-bit general-purpose parallel I/O (GPIO) expansion for I²C bus/SMBus applications. It features higher drive capability, 5V tolerance, lower power supply, independent I/O configuration, and a smaller package. It offers a simple solution when additional I/O is needed for ACPI power switches, sensors, buttons, LEDs, fans, and similar applications. The PI4IOE5V9538 consists of one 8-bit register for configuring I/Os as inputs or outputs, plus two 8-bit polarity registers for inverting the polarity of input port register data. Data for each input or output is held in the corresponding input port or output port register. All registers are readable by the system host. The PI4IOE5V9538 open-drain interrupt output (INT) is asserted whenever any input state changes, indicating to the system host that an input state has changed. Power-on reset sets all registers to their default values and initializes the device state machine. The reset pin enables the same reset/initialization without powering down the device. Two hardware pins (A0 and A1) allow modification of the fixed I2C bus address, enabling up to four devices to share the same I2C bus/SMBus.
Funkcje
- Operating supply voltage range: 2.3V to 5.5V
- 8-bit I²C bus GPIO with interrupt and reset
- 5V tolerant I/O
- Active-low interrupt output
- Active-low reset input
- Polarity inversion register
- Low current consumption
- Clock frequency range: 0Hz to 400KHz
- Noise filter on SCL/SDA inputs
- Power-on reset
- ESD protection (4KV HBM and 1KV CDM)
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free "Green" device
Zastosowania
- ACPI power switch
- Sensor
- Button
- LED
- Fan
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| PI4IOE5V9538LEX | DIODES | TSSOP-16 | 9 | $ 1.2522 |

