LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL12020MIRZ-T product image
Images for reference only

RENESAS ISL12020MIRZ-TRoHS

Manufacturer
MPN
ISL12020MIRZ-T
LCSC Part #
C1542452
Packaging
DFN-20(4x5.5)
Customer #
Key Attributes
DFN-20(4x5.5) Real Time Clocks RoHS
Datasheetpdf iconRENESAS ISL12020MIRZ-T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerRENESAS
PackagingDFN-20(4x5.5)
FeaturesPeriodic interrupt output;Temperature compensation;Backup power management and battery charging;Battery low voltage detection;InsideSRAM/NVRAM;Timestamp function;Programmable clock output;Alarm function
crystal oscillator-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The ISL12020M device is a low power Real Time Clock (RTC) with an embedded temperature sensor and crystal. Device functions include oscillator compensation, clock/calendar, power fail and low battery monitors, brownout indicator, one-time, periodic or polled alarms, intelligent battery backup switching, Battery Reseal function and 128 bytes of battery-backed user SRAM. The device is offered in a 20 Ld DFN module that contains the RTC and an embedded 32.768kHz quartz crystal. The calibrated oscillator provides less than ±5ppm drift across the 0 °c to +85 °c temperature range. The RTC tracks time with separate registers for hours, minutes and seconds. The calendar registers track date, month, year and day of the week and are accurate through 2099, with automatic leap year correction. Daylight Savings time adjustment is done automatically, using parameters entered by the user. Power fail and battery monitors offer user-selectable trip levels. The time stamp function records the time and date of switchover from vDD to VBAT power and also from VBAT to vDD power.

Features

AI Translation
  • Embedded 32.768kHz quartz crystal in the package
  • 20 Ld DFN package (for SOIC version, refer to the ISL12022M)
  • Calendar
  • On-chip oscillator temperature compensation
  • 10-bit digital temperature sensor output
  • 15 selectable frequency outputs
  • Interrupt for alarm or 15 selectable frequency outputs
  • Automatic backup to battery or supercapacitor
  • vDD and battery status monitors
  • Battery Reseal function to extend battery shelf life
  • Power status brownout monitor
  • Time stamp for battery switchover
  • 128 Bytes battery-backed user SRAM
  • I2C-Bus
  • RoHS compliant

Applications

AI Translation
  • Utility meters
  • POS equipment
  • Printers and copiers
  • Digital cameras
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6269$ 8.63
10+$ 7.4177$ 74.18
30+$ 6.6804$ 200.41
100+$ 6.0619$ 606.19
Standard Packaging4000/Full Reel
Better price for more quantity?
$