RENESAS ISL1219IUZ
| Manufacturer | |
| MPN | ISL1219IUZ |
| LCSC Part # | C1542367 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | MSOP-10 Real Time Clocks RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Periodic interrupt output;Temperature compensation;Backup power management and battery charging;InsideSRAM/NVRAM;Timestamp function;Locking and tamper-proof;Programmable clock output;Alarm function | |
| crystal oscillator | - | |
| Alarm Output | - | |
| Current - Supply | 1.2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Periodic interrupt output;Temperature compensation;Backup power management and battery charging;InsideSRAM/NVRAM;Timestamp function;Locking and tamper-proof;Programmable clock output;Alarm function | |
| crystal oscillator | - | |
| Alarm Output | - | |
| Current - Supply | 1.2uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ISL1219 device is a low power Real Time Clock with Security and Event function, Time Stamp in both normal and battery modes, timing and crystal compensation, clock/calendar, power fail indicator, periodic or polled alarm, intelligent battery backup switching, and battery-backed user SRAM. The Event Detection function can be used for tamper detection, security or other
Features
AI Translation
- Real Time Clock/Calendar - Tracks Time in Hours, Minutes, and Seconds - Day of the Week, Day, Month, and Year
- Security and Event Functions
- Tamper detection with Time Stamp in Normal and Battery Backed modes
- Event Detection During Battery Backed or Normal Modes
- Selectable Event Input Sampling Rates Allows Low Power Operation
- Selectable Glitch Filter on Event Input Monitor
- 15 Selectable Frequency Outputs
- Single Alarm
- Automatic Backup to Battery or Super Cap
- Power Failure Detection
- On-Chip Oscillator Compensation
- 2 Bytes Battery-Backed User SRAM
- I2C Interface - 400kHz Data Transfer Rate
- 400nA Battery Supply Current
- Small Package - 10 Ld MSOP
- Pb-Free (RoHS Compliant)
Applications
AI Translation
- Utility Meters
- Set Top Box/Modem
- POS Equipment
- Network Routers, Hubs, Switches, Bridges
- Cellular Infrastructure Equipment
- Fixed Broadband Wireless Equipment
- Test Meters/Fixtures
- Vending Machine Management
- Security and Anti Tampering Applications
- Panel/Enclosure Status
- Warranty Reporting
- Time Stamping Applications
- Patrol/Security Check (Fire or Light Equipment)
- Automotive Applications
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1945 | $ 5.19 |
| 10+ | $ 5.073 | $ 50.73 |
| 30+ | $ 4.9904 | $ 149.71 |
| 100+ | $ 4.9094 | $ 490.94 |
Standard Packaging98/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Periodic interrupt output;Temperature compensation;Backup power management and battery charging;InsideSRAM/NVRAM;Timestamp function;Locking and tamper-proof;Programmable clock output;Alarm function | |
| crystal oscillator | - | |
| Alarm Output | - | |
| Current - Supply | 1.2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Periodic interrupt output;Temperature compensation;Backup power management and battery charging;InsideSRAM/NVRAM;Timestamp function;Locking and tamper-proof;Programmable clock output;Alarm function | |
| crystal oscillator | - | |
| Alarm Output | - | |
| Current - Supply | 1.2uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ISL1219 device is a low power Real Time Clock with Security and Event function, Time Stamp in both normal and battery modes, timing and crystal compensation, clock/calendar, power fail indicator, periodic or polled alarm, intelligent battery backup switching, and battery-backed user SRAM. The Event Detection function can be used for tamper detection, security or other
Features
AI Translation
- Real Time Clock/Calendar - Tracks Time in Hours, Minutes, and Seconds - Day of the Week, Day, Month, and Year
- Security and Event Functions
- Tamper detection with Time Stamp in Normal and Battery Backed modes
- Event Detection During Battery Backed or Normal Modes
- Selectable Event Input Sampling Rates Allows Low Power Operation
- Selectable Glitch Filter on Event Input Monitor
- 15 Selectable Frequency Outputs
- Single Alarm
- Automatic Backup to Battery or Super Cap
- Power Failure Detection
- On-Chip Oscillator Compensation
- 2 Bytes Battery-Backed User SRAM
- I2C Interface - 400kHz Data Transfer Rate
- 400nA Battery Supply Current
- Small Package - 10 Ld MSOP
- Pb-Free (RoHS Compliant)
Applications
AI Translation
- Utility Meters
- Set Top Box/Modem
- POS Equipment
- Network Routers, Hubs, Switches, Bridges
- Cellular Infrastructure Equipment
- Fixed Broadband Wireless Equipment
- Test Meters/Fixtures
- Vending Machine Management
- Security and Anti Tampering Applications
- Panel/Enclosure Status
- Warranty Reporting
- Time Stamping Applications
- Patrol/Security Check (Fire or Light Equipment)
- Automotive Applications
C1542367 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



