LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XRT8001ID-F product image
Images for reference only

MaxLinear XRT8001ID-FRoHS

Manufacturer
MPN
XRT8001ID-F
LCSC Part #
C1541214
Packaging
SOIC-18-300mil
Customer #
Key Attributes
SOIC-18-300mil Application Specific Clock/Timing RoHS
Datasheetpdf iconMaxLinear XRT8001ID-F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.9751$ 15.98
200+$ 6.1818$ 1236.36
500+$ 5.9645$ 2982.25
1,000+$ 5.8583$ 5858.30
Standard Packaging41/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerMaxLinear
PackagingSOIC-18-300mil
Features-

Introduction

AI Translation

The XRT8001 WAN Clock is a dual-phase-locked loop chip that generates two very low jitter output clock signals that can be used for synchronization clocks in wide area networking systems. The XRT8001 has preprogrammed multipliers and dividers that are selected via the serial port. It generates two integer multiples of 8kHz, 56kHz, and 64kHz while locked onto an incoming reference of 1.54MHz (T1), 2.048MHz (E1), 8kHz, 56kHz, or 64kHz. The XRT8001 WAN Clock can be configured to operate in one of six modes:

  1. The Forward/Master Mode
  2. The Reverse/Master Mode
  3. The “Fractional T1/E1" Reverse/Master Mode
  4. The “E1 to T1 - Forward/Master" Mode
  5. The “High Speed - Reverse" Mode
  6. The “Slave” Mode

Features

AI Translation
  • Dual Phased Locked Loops with Pre-Programmed Multipliers and Dividers Pre-Programmed with Popular Frequency Conversions for Communications Systems
  • Generates Output Clock Frequencies Ranging From 8kHz up to 16.384MHz
  • Serial Port Control for Optimal Performance
  • Sync Output: 8kHz or 64kHz
  • Low Jitter
  • Cascadable (Master / Slave Modes)
  • No External Components Needed
  • Pin Compatible with the XRT8000
  • Low Power (3.3V or 5V): 40 - 100mW
  • -40°C to +85°C Temperature Range
  • 18-Lead PDIP or SOIC Packages

Applications

AI Translation
  • T1/E1 Access Equipment (DSU/CSU)
  • Frame Relay Access Devices (FRAD)
  • Basic Rate and Primary Rate ISDN Equipment
  • ISDN Routers
  • Terminals
  • Remote Access Servers
  • T1/E1 Concentrators
  • T1/E1 Multiplexers
  • T1/E1 Clock Rate Converters
  • Internal Timing Generators
  • System Synchronizers