RENESAS 9DB403DGILF
| Hersteller | |
| Herst.-Teilenr. | 9DB403DGILF |
| LCSC-Nr. | C1540633 |
| Verp. | TSSOP-28 |
| Kundennummer | |
| Hauptmerkm. | 3.3V 400MHz 4 TSSOP-28 Application Specific Clock/Timing RoHS |
| Datenblatt | RENESAS 9DB403DGILF |
| Alternativteile | 6 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Hersteller | RENESAS | |
| Verp. | TSSOP-28 | |
| Voltage - Supply | 3.3V | |
| Features | Spread spectrum;Output enable/shutdown;Built-in phase-locked loop | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | - | |
| Number of outputs | 4 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Hersteller | RENESAS | |
| Verp. | TSSOP-28 | |
| Voltage - Supply | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Features | Spread spectrum;Output enable/shutdown;Built-in phase-locked loop | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | - | |
| Number of outputs | 4 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
ICS9DB403 is compatible with the Intel DB400v2 Differential Buffer Specification. This buffer provides 4 PCI-Express Gen2 clocks. The ICS9DB403 is driven by a differential output pair from a CK410B+, CK505 or CK509B main clock generator.
Merkmale
KI-Übersetzung
- Spread spectrum modulation tolerant, 0 to -0.5% down spread and +/– 0.25% center spread.
- Supports undriven differential outputs in PD# and SRC_STOP# modes for power management.
- 4 * 0.7V current-mode differential output pairs
- Supports zero delay buffer mode and fanout mode
- Bandwidth programming available 50 - 100 MHz operation in PLL mode 50 - 400 MHz operation in Bypass mode
- Outputs cycle - cycle jitter < 50ρs
- Outputs skew: 50ps
- Phase jitter: PCIe Gen1 < 86ps peak to peak
- Phase jitter: PCIe Gen2 < 3.0/3.1 ps rms
- 28 - pin SSOP/TSSOP package
- Available in RoHS compliant packaging
- Supports Commercial (0 to +70°C) and Industrial (-40 to +85°C) temperature ranges
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.252 | $ 2.25 |
| 10+ | $ 1.9189 | $ 19.19 |
| 30+ | $ 1.7106 | $ 51.32 |
| 100+ | $ 1.4962 | $ 149.62 |
| 500+ | $ 1.4006 | $ 700.30 |
| 1,000+ | $ 1.3574 | $ 1357.40 |
Standardgehäuse2000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Hersteller | RENESAS | |
| Verp. | TSSOP-28 | |
| Voltage - Supply | 3.3V | |
| Features | Spread spectrum;Output enable/shutdown;Built-in phase-locked loop | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | - | |
| Number of outputs | 4 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Hersteller | RENESAS | |
| Verp. | TSSOP-28 | |
| Voltage - Supply | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Features | Spread spectrum;Output enable/shutdown;Built-in phase-locked loop | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | - | |
| Number of outputs | 4 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
ICS9DB403 is compatible with the Intel DB400v2 Differential Buffer Specification. This buffer provides 4 PCI-Express Gen2 clocks. The ICS9DB403 is driven by a differential output pair from a CK410B+, CK505 or CK509B main clock generator.
Merkmale
KI-Übersetzung
- Spread spectrum modulation tolerant, 0 to -0.5% down spread and +/– 0.25% center spread.
- Supports undriven differential outputs in PD# and SRC_STOP# modes for power management.
- 4 * 0.7V current-mode differential output pairs
- Supports zero delay buffer mode and fanout mode
- Bandwidth programming available 50 - 100 MHz operation in PLL mode 50 - 400 MHz operation in Bypass mode
- Outputs cycle - cycle jitter < 50ρs
- Outputs skew: 50ps
- Phase jitter: PCIe Gen1 < 86ps peak to peak
- Phase jitter: PCIe Gen2 < 3.0/3.1 ps rms
- 28 - pin SSOP/TSSOP package
- Available in RoHS compliant packaging
- Supports Commercial (0 to +70°C) and Industrial (-40 to +85°C) temperature ranges
C1540633 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| PI6C20400BLEX | DIODES | TSSOP-28 | 2,951 | $ 1.6749 | ||
| 9DB403DGLFT | RENESAS | TSSOP-28 | 78 | $ 2.8945 | ||
| 9DB403DGLF | RENESAS | TSSOP-28 | 10 | $ 4.079 | ||
| 9DB403DGILFT | RENESAS | TSSOP-28 | 1 | $ 4.8805 | ||
| PI6CDBL402BLIE | DIODES | TSSOP-28 | 0 | $ 1.3714 | ||
| PI6CDBL402BLIEX | DIODES | TSSOP-28 | 0 | $ 1.6995 |

