Littelfuse P2103ACL
| Manufacturer | |
| MPN | P2103ACL |
| LCSC Part # | C1540403 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 150mA 250V 170V 5uA TO-220 Thyristors RoHS |
| Datasheet | Littelfuse P2103ACL |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220 | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | - | |
| On - State Voltage(VT) | 8V | |
| Off-state Capacitance (Co) | 55pF;85pF | |
| Switching Voltage(Vs) | 250V | |
| Peak off - state voltage(Vdrm) | 170V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220 | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | - |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 8V | |
| Off-state Capacitance (Co) | 55pF;85pF | |
| Switching Voltage(Vs) | 250V | |
| Peak off - state voltage(Vdrm) | 170V | |
| Current - Leakage | 5uA |
Introduction
The SIDACtor Balanced Series are designed to protect baseband equipment from damaging overvoltage transients. The patented “Y” confguration also ensures balanced overvoltage protection that prevents a longitudinal to differential conversion. The series provides a single port through-hole solution that enables voice through DS-1 equipment to comply with various global requlatory standards.
Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Fails short circuit when surged in excess of ratings
- Low capacitance
- Balanced overvoltage protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8023 | $ 0.80 |
| 200+ | $ 0.3108 | $ 62.16 |
| 500+ | $ 0.2997 | $ 149.85 |
| 1,000+ | $ 0.2949 | $ 294.90 |
Standard Packaging500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220 | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | - | |
| On - State Voltage(VT) | 8V | |
| Off-state Capacitance (Co) | 55pF;85pF | |
| Switching Voltage(Vs) | 250V | |
| Peak off - state voltage(Vdrm) | 170V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220 | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | - |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 8V | |
| Off-state Capacitance (Co) | 55pF;85pF | |
| Switching Voltage(Vs) | 250V | |
| Peak off - state voltage(Vdrm) | 170V | |
| Current - Leakage | 5uA |
Introduction
The SIDACtor Balanced Series are designed to protect baseband equipment from damaging overvoltage transients. The patented “Y” confguration also ensures balanced overvoltage protection that prevents a longitudinal to differential conversion. The series provides a single port through-hole solution that enables voice through DS-1 equipment to comply with various global requlatory standards.
Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Fails short circuit when surged in excess of ratings
- Low capacitance
- Balanced overvoltage protection
C1540403 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| P2103ACLRP | Littelfuse | Alt. Packaging | TO-220 | 0 | $ 0.8292 | ||
| P2103ACL60 | Littelfuse | Direct | TO-220 | 0 | $ 0.8562 | ||
| P2103ACMCL | Littelfuse | Direct | TO-220 | 0 | $ 0.8721 | ||
| P3602ACL | Littelfuse | Similar | TO-220-3 | 0 | $ 0.6046 | ||
| P3602ACMCL | Littelfuse | Similar | TO-220-3 | 0 | $ 0.6278 |

