LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCM1807PW product image
Images for reference only

TI PCM1807PWRoHS

Manufacturer
MPN
PCM1807PW
LCSC Part #
C1540164
Packaging
TSSOP-14
Customer #
Key Attributes
Single-Ended, Analog-Input 24-Bit, 96-kHz Stereo A/D Converter
Datasheetpdf iconTI PCM1807PW
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9166$ 2.92
10+$ 2.4755$ 24.76
30+$ 2.1988$ 65.96
90+$ 1.9173$ 172.56
540+$ 1.7887$ 965.90
990+$ 1.7334$ 1716.07
Standard Packaging90/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingTSSOP-14
FeaturesDigital filtering;Power-down mode
Voltage Reference Value2.5V
Number of Channels2
Operating Temperature-40℃~+85℃
InterfaceSPI
ChipTypeAudio Analog-to-Digital Converter
Voltage - Supply4.5V~5.5V;2.7V~3.6V
Quiescent Current1uA
Resolution (Bits)24;96000Hz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The PCM1807 is high-performance, low-cost, single-chip stereo analog-to-digital converter with single-ended analog voltage input. The PCM1807 uses a delta-sigma modulator with 64-times oversampling and includes a digital decimation filter and high-pass filter that removes the dc component of the input signal. For various applications, the PCM1807 supports master and slave mode and two data formats in serial audio interface. The PCM1807 has many functions which are controlled through SPI serial-control port: power down, fade-in and fade-out, polarity control, etc. The PCM1807 is suitable for wide variety of cost-sensitive consumer applications where good performance and operation with a 5-V analog supply and 3.3-V digital supply is required. The PCM1807 is fabricated using a highly advanced CMOS process and is available in a small, 14-pin TSSOP package.

Features

AI Translation
  • 24-Bit Delta-Sigma Stereo A/D Converter
  • Single-Ended Voltage Input: 3 Vp-p
  • Oversampling Decimation Filter:
    • Oversampling Frequency: ×64
    • Pass-Band Ripple: ±0.05 dB
    • Stop-Band Attenuation: -65 dB
    • On-Chip High-Pass Filter: 0.91 Hz (48 kHz)
  • High Performance:
    • THD+N: –93 dB (Typical)
    • SNR: 99 dB (Typical)
    • Dynamic Range: 99 dB (Typical)
  • PCM Audio Interface With SPI Control:
    • Master/Slave Mode Selectable
    • Data Formats: 24-Bit Left-Justified, 24-Bit I2S
  • Multiple Functions with SPI Control:
    • Power Down
    • Mute with Fade-Out and Fade-In
    • Polarity Control
  • Analog Antialias LPF Included
  • Sampling Rate: 16–96 kHz
  • System Clock: 256 fS, 384 fS, 512 fS
  • Dual Power Supplies:
    • 5-V for Analog
    • 3.3-V for Digital
  • Package: 14-Pin TSSOP

Applications

AI Translation
  • DVD Recorder
  • Digital TV
  • AV Amplifier/Receiver
  • MD Player
  • CD Recorder
  • Multitrack Receiver
  • Electric Musical Instrument