TI PCM5101APW
| Manufacturer | |
| Mfr. Part # | PCM5101APW |
| LCSC Part # | C1540128 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | Audio stereo DAC with PLL and 32-bit, 384kHz PCM interface |
| Description | 2 I2S 1.8V~3.6V 32 TSSOP-20 ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
In-Stock:
1,156
1,156
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4228 | $ 1.42 |
10+ | $ 1.1801 | $ 11.80 |
30+ | $ 1.0044 | $ 30.13 |
70+ | $ 0.8543 | $ 59.80 |
490+ | $ 0.7873 | $ 385.78 |
1,400+ | $ 0.7569 | $ 1059.66 |
Standard Packaging 70/Full
Tube | ||
Better price for more quantity?
$