RENESAS X9258US24Z
| Manufacturer | |
| Mfr. Part # | X9258US24Z |
| LCSC Part # | C1539875 |
| Package | SOIC-24-300mil |
| Customer # | |
| Description | 0℃~+70℃ ±20% I2C 50kΩ SOIC-24-300mil Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | SOIC-24-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.2854 | $ 15.29 |
200+ | $ 5.9157 | $ 1183.14 |
500+ | $ 5.708 | $ 2854.00 |
1,000+ | $ 5.6057 | $ 5605.70 |
Standard Packaging 30/Full
Tube | ||