LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 8T49N445-000ASGI product image
Images for reference only

RENESAS 8T49N445-000ASGI

Manufacturer
MPN
8T49N445-000ASGI
LCSC Part #
C1539496
Packaging
BGA-80(10x10)
Customer #
Key Attributes
2.375V~2.625V 1300MHz I2C 4 BGA-80(10x10) Clock Generators, PLLs, Frequency Synthesizers
DatasheetRENESAS 8T49N445-000ASGI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 76.3637$ 76.36
200+$ 29.553$ 5910.60
500+$ 28.5145$ 14257.25
1,000+$ 28.0008$ 28000.80
Standard Packaging184/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerRENESAS
PackagingBGA-80(10x10)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Voltage - Supply2.375V~2.625V
Output Frequency(Max)1300MHz
Period Jitter, Peak-to-Peak-;-
Phase Offset-
InterfaceI2C
InputLVCMOS;LVTTL;LVPECL;LVDS;HCSL
FeaturesBuilt-in phase-locked loop;Integrated clock jitter cleaner;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching
Output LevelLVPECL;LVDS
Phase Jitter465fs;333fs
Number of Outputs4

Introduction

AI Translation

The IDT8T49N445I is a quad PLL with FemtoClock NG technology. The IDT8T49N445I integrates low phase noise Frequency Translation / Synthesizer and jitter attenuation. It includes alarm and monitoring functions suitable for networking and communications applications. The device has four fully independent PLLs, each PLL is able to generate any output frequency in the 0.98MHz - 312.5MHz range and most output frequencies in the 312.5MHz - 1,300MHz range. A wide range of input reference clocks may be used as the source for the output frequency. Each PLL of IDT8T49N445I has three operating modes to support a very broad spectrum of applications:

  1. Frequency Synthesizer • Synthesizes output frequencies from an external reference clock REFCLK. • Fractional feedback division is used, so there are no requirements for any specific input reference clock frequency to produce the desired output frequency with a high degree of accuracy.
  2. High-Bandwidth Frequency Translator • Applications: PCI Express, Computing, General Purpose • Translates any input clock in the 16MHz - 710MHz frequency range into any supported output frequency. • This mode has a high PLL loop bandwidth in order to track input reference changes, such as Spread-Spectrum Clock modulation.
  3. Low-Bandwidth Frequency Translator • Applications: Networking & Communications. • Translates any input clock in the 8kHz -710MHz frequency range into any supported output frequency. • This mode supports PLL loop bandwidths in the 10Hz - 580Hz range and makes use of an external reference clock REFCLK to provide significant jitter attenuation. Each PLL provides factory-programmed default power-up configuration burned into One-Time Programmable (OTP) memory. The configuration is specified by the customer and are programmed by IDT during the final test phase from an on-hand stock of blank devices. To implement other configurations, these power-up default settings can be overwritten after power-up using the I2C interface and the device can be completely reconfigured.

Features

AI Translation
  • Fourth generation FemtoClock NG technology
  • Four fully independent PLLs
  • Universal Frequency Translator Frequency Synthesizer and Jitter attenuator
  • Output is programmable as LVPECL or LVDS
  • Programmable output frequency: 0.98MHz up to 1,300MHz
  • Differential inputs support the following input types: LVPECL, LVDS, LVHSTL, HCSL
  • Input frequency range: 8kHz - 710MHz (Low-Bandwidth mode)
  • Input frequency range: 16kHz - 710MHz (High-Bandwidth mode)
  • REFCLK frequency range: 16MHz - 40MHz
  • Input clock monitor on each PLL will smoothly switch between redundant input references
  • Operation reference frequency range: 16MHz - 40MHz
  • Input clock monitor and alarm
  • Factory-set register configuration for power-up default state
  • Power-up default configuration
  • Configuration customized via One-Time Programmable ROM
  • Settings may be overwritten after power-up via I2C
  • I2C Serial interface for register programming
  • RMS phase jitter at 161.1328125MHz, using 40MHz REFCLK (12kHz - 20MHz): 465fs (typical), Low Bandwidth Mode (FracN)
  • RMS phase jitter at 400MHz, using 40MHz REFCLK (12kHz - 20MHz): 333fs (typical), synthesizer Mode (integer FB)
  • Full 2.5V supply mode
  • -40°C to 85°C ambient operating temperature
  • 10mm X 10mm CABGA
  • Lead-free (RoHS 6) packaging

Applications

AI Translation
  • PCI Express
  • Computing
  • General Purpose
  • Networking & Communications