LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS SI5346A-B03115-GM product image
Immagini a scopo illustrativo

SILICON LABS SI5346A-B03115-GM

Produttore
Cod. Prod.
SI5346A-B03115-GM
Cod. LCSC
C1539254
Imballo
QFN-44-EP(7x7)
Numero Cliente
Attr. chiave
720MHz 1.8V~3.3V 4 QFN-44-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS
Scheda TecnicaSILICON LABS SI5346A-B03115-GM
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 32.4237$ 32.42
260+$ 12.5485$ 3262.61
520+$ 12.107$ 6295.64
1,040+$ 11.8894$ 12364.98
Package Standard260/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ProduttoreSILICON LABS
ImballoQFN-44-EP(7x7)
Operating Temperature-40℃~+85℃
Output Frequency(Max)720MHz
Voltage - Supply1.8V~3.3V
FeaturesOn-chip VCO/DCO;Integrated clock jitter cleaner;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input
Number of Outputs4

Descrizione

Traduzione AI

The Si5347 is a high-performance, jitter-attenuating clock multiplier which integrates four any-frequency DSPLLs for applications that require maximum integration and independent timing paths. The Si5346 is a dual DSPLL version in a smaller package. Each DSPLL has access to any of the four inputs and can provide low jitter clocks on any of the device outputs. Based on 4th generation DSPLL technology, these devices provide any-frequency conversion with typical jitter performance under 100 fs. Each DSPLL supports independent free-run, holdover modes of operation, as well as automatic and hitless input clock switching. The Si5347/46 is programmable via a serial interface with in-circuit programmable non-volatile memory so that it always powers up in a known configuration. Programming the Si5347/46 is easy with Silicon Labs' ClockBuilder Pro software. Factory preprogrammed devices are also available.

Caratteristiche

Traduzione AI
  • Four or two independent DSPLLs, any output frequency from any input frequency
  • Ultra-low jitter of 95 fs rms
  • Input frequency range:
    • External Crystal: 25–54 MHz
    • Differential: 8 kHz to 750 MHz
    • LVCMOS: 8 kHz to 250 MHz
  • Output frequency range:
    • Differential: 100 Hz to 720 MHz
    • LVCMOS: 100 Hz to 250 MHz
  • Status Monitoring
  • Hitless switching
  • Si5347: 4 input, 8 output, 64-QFN 9x9 mm
  • Si5346: 4 input, 4 output, 44-QFN 7x7 mm

Applicazioni

Traduzione AI
  • OTN Muxponders and Transponders
  • 10/40/100G network line cards
  • GbE/10 GbE/100 GbE Synchronous Ethernet (ITU-T G.8262)
  • Carrier Ethernet switches
  • Broadcast video