LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SILICON LABS SI5345A-D07949-GM product image
Zdjęcia poglądowe

SILICON LABS SI5345A-D07949-GM

Producent
Nr części prod.
SI5345A-D07949-GM
Nr LCSC
C1539223
Opak.
QFN-64-EP(9x9)
Numer Klienta
Klucz. cechy
1028MHz 10 QFN-64-EP(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS
Karta KatalogowaSILICON LABS SI5345A-D07949-GM
Części alternatywne20
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 29.5945$ 29.59
260+$ 11.4526$ 2977.68
520+$ 11.0513$ 5746.68
1,040+$ 10.8522$ 11286.29
Standardowa Obudowa260/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ProducentSILICON LABS
Opak.QFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Output Frequency(Max)1028MHz
Voltage - Supply1.71V~1.89V;3.14V~3.47V
InterfaceI2C;SPI
InputLVCMOS
FeaturesOn-chip VCO/DCO;Integrated clock jitter cleaner;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input
Output LevelLVDS;LVPECL;LVCMOS;CML;HCSL
Phase Jitter120fs;90fs
Number of Outputs10

Opis

Tłumaczenie AI

These jitter attenuating clock multipliers combine fourth-generation DSPLL and MultiSynth technologies to enable any-frequency clock generation and jitter attenuation for applications requiring the highest level of jitter performance. These devices are programmable via a serial interface with in-circuit programmable non-volatile memory (NVM) so they always power up with a known frequency configuration. They support free-run, synchronous, and holdover modes of operation, and offer both automatic and manual input clock switching. The loop filter is fully integrated on-chip, eliminating the risk of noise coupling associated with discrete solutions. Furthermore, the jitter attenuation bandwidth is digitally programmable, providing jitter performance optimization at the application level. Programming the Si5345/44/42 is easy with Silicon Labs’ ClockBuilder Pro software. Factory preprogrammed devices are also available.

Funkcje

Tłumaczenie AI
  • Generates any combination of output frequencies from any input frequency
  • Ultra-low jitter of 90 fs rms
  • External Crystal: 25 to 54 MHz
  • Input frequency range: Differential: 8 kHz to 750 MHz; LVCMOS: 8 kHz to 250 MHz
  • Output frequency range: Differential: 100 Hz to 1028 MHz; LVCMOS: 100 Hz to 250 MHz
  • Meets G.8262 EEC Option 1, 2 (SyncE)
  • Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
  • Programmable jitter attenuation bandwidth: 0.1 Hz to 4 kHz
  • Status monitoring (LOS, OOF, LOL)
  • Hitless input clock switching: automatic or manual
  • Locks to gapped clock inputs
  • Free-run and holdover modes
  • Optional zero delay mode
  • Fastlock feature for low nominal bandwidths
  • Glitchless on the fly output frequency changes
  • DCO mode: as low as 0.001 ppb step size
  • Core voltage: VDD: 1.8 V ±5%; VDDA: 3.3 V ±5%
  • Independent output clock supply pins: 3.3 V, 2.5 V, or 1.8 V
  • Serial interface: I²C or SPI
  • In-circuit programmable with non-volatile OTP memory
  • ClockBuilder Pro software simplifies device configuration
  • Temperature range: -40 to +85 ℃
  • Pb-free, RoHS-6 compliant

Zastosowania

Tłumaczenie AI
  • OTN muxponders and transponders
  • 10/40/100 G networking line cards
  • GbE/10 GbE/100 GbE Synchronous Ethernet (ITU-T G.8262)
  • Carrier Ethernet switches
  • SONET/SDH line cards
  • Broadcast video
  • Test and measurement
  • ITU-T G.8262 (SyncE) compliant

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
SI5345A-D07949-GMRSILICON LABSQFN-64-EP(9x9)0$ 26.7083
SI5345C-D-GMSILICON LABSQFN-64-EP(9x9)0$ 23.6692
SI5345C-B03471-GMSILICON LABSQFN-64-EP(9x9)0$ 21.0715
SI5345C-D07066-GMSILICON LABSQFN-64-EP(9x9)0$ 23.6692
SI5345A-B03273-GMSILICON LABSQFN-64-EP(9x9)0$ 26.3471
SI5345A-B03269-GMSILICON LABSQFN-64-EP(9x9)0$ 26.3471
SI5345A-B03374-GMSILICON LABSQFN-64-EP(9x9)0$ 26.3471
SI5345A-B03332-GMSILICON LABSQFN-64-EP(9x9)0$ 26.3471
SI5345A-B03414-GMSILICON LABSQFN-64-EP(9x9)0$ 26.3471
SI5345A-B03619-GMSILICON LABSQFN-64-EP(9x9)0$ 26.3471
SI5345A-B03949-GMSILICON LABSQFN-64-EP(9x9)0$ 26.3471
SI5345A-B04208-GMSILICON LABSQFN-64-EP(9x9)0$ 26.3471
SI5345A-B04118-GMSILICON LABSQFN-64-EP(9x9)0$ 32.7185
SI5345A-B03926-GMSILICON LABSQFN-64-EP(9x9)0$ 26.3471
SI5345A-B03857-GMSILICON LABSQFN-64-EP(9x9)0$ 26.3471
SI5345A-B04044-GMSILICON LABSQFN-64-EP(9x9)0$ 26.3471
SI5345A-B03713-GMSILICON LABSQFN-64-EP(9x9)0$ 26.3471
SI5345A-B04017-GMSILICON LABSQFN-64-EP(9x9)0$ 26.3471
SI5345A-D08540-GMSILICON LABSQFN-64-EP(9x9)0$ 29.5945
SI5345A-D10651-GMSILICON LABSQFN-64-EP(9x9)0$ 29.5945