SILICON LABS SI5341B-D09107-GM
| Manufacturer | |
| MPN | SI5341B-D09107-GM |
| LCSC Part # | C1538274 |
| Packaging | QFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | 350MHz 10 QFN-64-EP(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | SILICON LABS SI5341B-D09107-GM |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Interface | I2C;SPI | |
| Period Jitter, Peak-to-Peak | 180fs;110fs | |
| Input | LVCMOS | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input | |
| Output Level | LVDS;LVPECL;LVCMOS;CML;HCSL | |
| Number of Outputs | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SPI | |
| Period Jitter, Peak-to-Peak | 180fs;110fs | |
| Input | LVCMOS | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input | |
| Output Level | LVDS;LVPECL;LVCMOS;CML;HCSL | |
| Number of Outputs | 10 |
Introduction
The any-frequency, any-output Si5341/40 clock generators combine a wide-band PLL with proprietary MultiSynth fractional synthesizer technology to offer a versatile and high performance clock generator platform. This highly flexible architecture is capable of synthesizing a wide range of integer and non-integer related frequencies up to 1 GHz on 10 differential clock outputs while delivering sub-100 fs rms phase jitter performance with 0 ppm error. Each of the clock outputs can be assigned its own format and output voltage enabling the Si5341/40 to replace multiple clock ICs and oscillators with a single device making it a true "clock tree on a chip." The Si5341/40 can be quickly and easily configured using ClockBuilderPro software. Custom part numbers are automatically assigned using a ClockBuilder Pro for fast, free, and easy factory pre-programming or the Si5341/40 can be programmed via I²C and SPI serial interfaces. The Si5340/41-D combines a wide band PLL with next generation MultiSynth technology to offer the industry's most versatile and high performance clock generator. The PLL locks to either an external crystal between XA/XB or to an external clock connected to XA/XB or IN0, 1, 2. A fractional or integer multiplier takes the selected input clock or cystal frequency up to a very high frequency that is then divided by the MultiSynth output stage to any frequency in the range of 100 Hz to 1 GHz on each output. The MultiSynth stage can divide by both integer and fractional values. The high-resolution fractional MultiSynth dividers enable true any-frequency input to any-frequency on any of the outputs.
Features
- Generates any combination of output frequencies from any input frequency
- Ultra-low jitter of 90 fs rms
- Input frequency range:
- External crystal: 25 to 54 MHz
- Differential clock: 10 to 750 MHz
- LVCMOS clock: 10 to 250 MHz
- Output frequency range:
- Differential: 100 Hz to 1028 MHz
- LVCMOS: 100 Hz to 250 MHz
- Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
- Locks to gapped clock inputs
- Optional zero delay mode
- Glitchless on the fly output frequency changes
- DCO mode: as low as 0.001 ppb steps
- Core voltage
- VDD: 1.8 ±5%
- VDDA: 3.3 ±5%
- Independent output clock supply pins
- 3.3 V, 2.5 V, or 1.8 V
- Serial interface: I²C or SPI
- In-circuit programmable with non-volatile OTP memory
- ClockBuilder Pro software simplifies device configuration
- Temperature range: -40 to +85 ℃
- Pb-free, RoHS-6 compliant
Applications
- Clock tree generation replacing XOs, buffers, signal format translators
- Any-frequency clock translation
- Clocking for FPGAs, processors, memory
- Ethernet switches/routers
- OTN framers/mappers/processors
- Test equipment and instrumentation
- Broadcast video
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.0093 | $ 18.01 |
| 260+ | $ 6.9704 | $ 1812.30 |
| 520+ | $ 6.7249 | $ 3496.95 |
| 1,040+ | $ 6.6046 | $ 6868.78 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Interface | I2C;SPI | |
| Period Jitter, Peak-to-Peak | 180fs;110fs | |
| Input | LVCMOS | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input | |
| Output Level | LVDS;LVPECL;LVCMOS;CML;HCSL | |
| Number of Outputs | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SPI | |
| Period Jitter, Peak-to-Peak | 180fs;110fs | |
| Input | LVCMOS | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input | |
| Output Level | LVDS;LVPECL;LVCMOS;CML;HCSL | |
| Number of Outputs | 10 |
Introduction
The any-frequency, any-output Si5341/40 clock generators combine a wide-band PLL with proprietary MultiSynth fractional synthesizer technology to offer a versatile and high performance clock generator platform. This highly flexible architecture is capable of synthesizing a wide range of integer and non-integer related frequencies up to 1 GHz on 10 differential clock outputs while delivering sub-100 fs rms phase jitter performance with 0 ppm error. Each of the clock outputs can be assigned its own format and output voltage enabling the Si5341/40 to replace multiple clock ICs and oscillators with a single device making it a true "clock tree on a chip." The Si5341/40 can be quickly and easily configured using ClockBuilderPro software. Custom part numbers are automatically assigned using a ClockBuilder Pro for fast, free, and easy factory pre-programming or the Si5341/40 can be programmed via I²C and SPI serial interfaces. The Si5340/41-D combines a wide band PLL with next generation MultiSynth technology to offer the industry's most versatile and high performance clock generator. The PLL locks to either an external crystal between XA/XB or to an external clock connected to XA/XB or IN0, 1, 2. A fractional or integer multiplier takes the selected input clock or cystal frequency up to a very high frequency that is then divided by the MultiSynth output stage to any frequency in the range of 100 Hz to 1 GHz on each output. The MultiSynth stage can divide by both integer and fractional values. The high-resolution fractional MultiSynth dividers enable true any-frequency input to any-frequency on any of the outputs.
Features
- Generates any combination of output frequencies from any input frequency
- Ultra-low jitter of 90 fs rms
- Input frequency range:
- External crystal: 25 to 54 MHz
- Differential clock: 10 to 750 MHz
- LVCMOS clock: 10 to 250 MHz
- Output frequency range:
- Differential: 100 Hz to 1028 MHz
- LVCMOS: 100 Hz to 250 MHz
- Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
- Locks to gapped clock inputs
- Optional zero delay mode
- Glitchless on the fly output frequency changes
- DCO mode: as low as 0.001 ppb steps
- Core voltage
- VDD: 1.8 ±5%
- VDDA: 3.3 ±5%
- Independent output clock supply pins
- 3.3 V, 2.5 V, or 1.8 V
- Serial interface: I²C or SPI
- In-circuit programmable with non-volatile OTP memory
- ClockBuilder Pro software simplifies device configuration
- Temperature range: -40 to +85 ℃
- Pb-free, RoHS-6 compliant
Applications
- Clock tree generation replacing XOs, buffers, signal format translators
- Any-frequency clock translation
- Clocking for FPGAs, processors, memory
- Ethernet switches/routers
- OTN framers/mappers/processors
- Test equipment and instrumentation
- Broadcast video
C1538274 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI5341B-D09107-GMR | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 20.3194 | ||
| SI5341D-B05241-GMR | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 12.5145 | ||
| SI5341D-B05583-GMR | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 12.5145 | ||
| SI5341D-B06161-GMR | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.217 | ||
| SI5341D-B05235-GMR | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 13.5409 | ||
| SI5341D-D10171-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D10071-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D10062-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D10072-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D09885-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D10068-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D10356-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D09608-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D09141-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D09475-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D09429-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D08761-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D07494-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D06678-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 | ||
| SI5341D-D07516-GM | SILICON LABS | QFN-64-EP(9x9) | 0 | $ 14.4083 |

