LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS SI5341B-D06667-GM product image
Immagini a scopo illustrativo

SILICON LABS SI5341B-D06667-GM

Produttore
Cod. Prod.
SI5341B-D06667-GM
Cod. LCSC
C1538146
Imballo
QFN-64-EP(9x9)
Numero Cliente
Attr. chiave
1GHz I2C 10 QFN-64-EP(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS
Scheda TecnicaSILICON LABS SI5341B-D06667-GM
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 18.0093$ 18.01
260+$ 6.9704$ 1812.30
520+$ 6.7249$ 3496.95
1,040+$ 6.6046$ 6868.78
Package Standard260/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ProduttoreSILICON LABS
ImballoQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Output Frequency(Max)1GHz
InterfaceI2C
FeaturesOn-chip VCO/DCO;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input
Number of Outputs10

Descrizione

Traduzione AI

The any-frequency, any-output Si5341/40 clock generators combine a wide-band PLL with proprietary MultiSynth fractional synthesizer technology to offer a versatile and high performance clock generator platform. This highly flexible architecture is capable of synthesizing a wide range of integer and non-integer related frequencies up to 1 GHz on 10 differential clock outputs while delivering sub-100 fs rms phase jitter performance with 0 ppm error. Each of the clock outputs can be assigned its own format and output voltage enabling the Si5341/40 to replace multiple clock ICs and oscillators with a single device making it a true "clock tree on a chip." The Si5341/40 can be quickly and easily configured using ClockBuilderPro software. Custom part numbers are automatically assigned using a ClockBuilder Pro for fast, free, and easy factory pre-programming or the Si5341/40 can be programmed via I²C and SPI serial interfaces. The Si5340/41-D combines a wide band PLL with next generation MultiSynth technology to offer the industry's most versatile and high performance clock generator. The PLL locks to either an external crystal between XA/XB or to an external clock connected to XA/XB or IN0, 1, 2. A fractional or integer multiplier takes the selected input clock or cystal frequency up to a very high frequency that is then divided by the MultiSynth output stage to any frequency in the range of 100 Hz to 1 GHz on each output. The MultiSynth stage can divide by both integer and fractional values. The high-resolution fractional MultiSynth dividers enable true any-frequency input to any-frequency on any of the outputs.

Caratteristiche

Traduzione AI
  • Generates any combination of output frequencies from any input frequency
  • Ultra-low jitter of 90 fs rms
  • Input frequency range:
    • External crystal: 25 to 54 MHz
    • Differential clock: 10 to 750 MHz
    • LVCMOS clock: 10 to 250 MHz
  • Output frequency range:
    • Differential: 100 Hz to 1028 MHz
    • LVCMOS: 100 Hz to 250 MHz
  • Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
  • Locks to gapped clock inputs
  • Optional zero delay mode
  • Glitchless on the fly output frequency changes
  • DCO mode: as low as 0.001 ppb steps
  • Core voltage
    • VDD: 1.8 ±5%
    • VDDA: 3.3 ±5%
  • Independent output clock supply pins
    • 3.3 V, 2.5 V, or 1.8 V
  • Serial interface: I²C or SPI
  • In-circuit programmable with non-volatile OTP memory
  • ClockBuilder Pro software simplifies device configuration
  • Temperature range: -40 to +85 ℃
  • Pb-free, RoHS-6 compliant

Applicazioni

Traduzione AI
  • Clock tree generation replacing XOs, buffers, signal format translators
  • Any-frequency clock translation
  • Clocking for FPGAs, processors, memory
  • Ethernet switches/routers
  • OTN framers/mappers/processors
  • Test equipment and instrumentation
  • Broadcast video

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
SI5341B-D06667-GMRSILICON LABSConf. Alt.QFN-64-EP(9x9)0$ 20.3194
1 altri componenti alternativi.Visualizza tutti i sostituti