LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G139DCUR product image
  • SN74LVC1G139DCUR thumbnail 1
  • SN74LVC1G139DCUR thumbnail 2
  • SN74LVC1G139DCUR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI SN74LVC1G139DCURRoHS

Manufacturer
MPN
SN74LVC1G139DCUR
LCSC Part #
C153798
Packaging
VSSOP-8-0.5mm
Customer #
Key Attributes
2-to-4 Line Decoder
Datasheetpdf iconTI SN74LVC1G139DCUR
In-Stock: 18,670
18,670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2504$ 1.25
50+$ 0.1967$ 9.84
150+$ 0.1737$ 26.06
500+$ 0.145$ 72.50
3,000+$ 0.1322$ 396.60
6,000+$ 0.1245$ 747.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingVSSOP-8-0.5mm
TypeDecoder
Number of Channels2/4
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+85℃
FeaturesPower-off protection;Level shifting
Quiescent Current10uA
Current - Output High(IOH)32mA
Propagation Delay4.9ns@3.3V,15pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This SN74LVC1G139 2-to-4 line decoder is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC1G139 2-line to 4-line decoder is designed to be used in high-performance memory decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, this decoder can be used to minimize the effects of system decoding. When used with high-speed memories using a fast enable circuit, the delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoder is negligible. NanoStar and NanoFree package technology is a major breakthrough in device packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the NanoStar and NanoFree Packages
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Supports Down Translation to VCC
  • Maximum tpd of 4.9 ns at 3.3 V and 15 pF
  • Low Power Consumption, 10-μA Maximum ICC
  • ±24-mA Output Drive at 3.3 V
  • Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receivers
  • Solid State Drives (SSDs): Client and Enterprise
  • TVs: LCD, Digital, and High-Definition (HD)
  • Tablets: Enterprise
  • Video Analytics: Server