RENESAS 5P49V5901B704NLGI8
| 제조업체 | |
| 제조사 품번 | 5P49V5901B704NLGI8 |
| LCSC 번호 | C1537803 |
| 포장 | TQFN-24-EP(4x4) |
| 고객 번호 | |
| 주요 제원 | 1.71V~3.465V 350MHz I2C 4 TQFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| 데이터시트 | RENESAS 5P49V5901B704NLGI8 |
| 대체 부품 | 20 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | RENESAS | |
| 포장 | TQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 1.71V~3.465V | |
| Output Frequency(Max) | 350MHz | |
| Period Jitter, Peak-to-Peak | -;46ps | |
| Phase Offset | Support | |
| Interface | I2C | |
| Input | LVCMOS;LVDS;LVPECL;HCSL | |
| Features | Built-in phase-locked loop;Protocol-specific clock generation;Spread spectrum;Output synchronization and phase alignment;Multi-source clock input | |
| Output Level | LVCMOS;LVDS;LVPECL;HCSL | |
| Phase Jitter | 700fs | |
| Number of Outputs | 4 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | RENESAS | |
| 포장 | TQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 1.71V~3.465V | |
| Output Frequency(Max) | 350MHz | |
| Period Jitter, Peak-to-Peak | -;46ps |
| 타입 | 설명 | |
|---|---|---|
| Phase Offset | Support | |
| Interface | I2C | |
| Input | LVCMOS;LVDS;LVPECL;HCSL | |
| Features | Built-in phase-locked loop;Protocol-specific clock generation;Spread spectrum;Output synchronization and phase alignment;Multi-source clock input | |
| Output Level | LVCMOS;LVDS;LVPECL;HCSL | |
| Phase Jitter | 700fs | |
| Number of Outputs | 4 |
개요
The 5P49V5901 is a programmable clock generator intended for high performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I²C interface. This is IDTs fifth generation of programmable clock technology (VersaClock 5). The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation. Two select pins allow up to 4 different configurations to be programmed and accessible using processor GPIOs or bootstrapping. The different selections may be used for different operating modes (full function, partial function, partial power-down), regional standards (US, Japan, Europe) or system production margin testing. The device may be configured to use one of two I²C addresses to allow multiple devices to be used in a system
주요 특징
- Generates up to four independent output frequencies
- High performance, low phase noise PLL, <0.7 ps RMS typical phase jitter on outputs:
- PCIe Gen1, 2, 3 compliant clock capability
- USB 3.0 compliant clock capability
- 1 GbE and 10 GbE
- Four fractional output dividers (FODs)
- Independent Spread Spectrum capability on each output pair
- Four banks of internal non-volatile in-system programmable or factory programmable OTP memory
- I²C serial programming interface
- One reference LVCMOS output clock
- Four universal output pairs:
- Each configurable as one differential output pair or two LVCMOS outputs
- I/O Standards:
- Single-ended I/Os: 1.8V to 3.3V LVCMOS
- Differential I/Os - LVPECL, LVDS and HCSL
- Input frequency ranges:
- LVCMOS Reference Clock Input (XIN/REF) – 1MHz to 200MHz
- LVDS, LVPECL, HCSL Differential Clock Input (CLKIN, CLKINB) – 1MHz to 350MHz
- Crystal frequency range: 8MHz to 40MHz
- Output frequency ranges:
- LVCMOS Clock Outputs – 1MHz to 200MHz
- LVDS, LVPECL, HCSL Differential Clock Outputs – 1MHz to 350MHz
- Individually selectable output voltage (1.8V, 2.5V, 3.3V) for each output pair
- Redundant clock inputs with manual switchover
- Programmable loop bandwidth
- Programmable output to output skew
- Programmable slew rate control
- Programmable crystal load capacitance
- Individual output enable/disable
- Power-down mode
- 1.8V, 2.5V or 3.3V core VDDD, VDDA
- Available in 24-pin VFQFPN 4mm x 4mm package
- -40°C to +85°C industrial temperature operation
응용 분야
- Ethernet switch/router
- PCI Express 1.0/2.0/3.0
- Broadcast video/audio timing
- Multi-function printer
- Processor and FPGA clocking
- Any-frequency clock conversion
- MSAN/DSLAM/PON
- Fiber Channel, SAN
- Telecom line cards
- 1 GbE and 10 GbE
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 8.2116 | $ 8.21 |
| 200+ | $ 3.178 | $ 635.60 |
| 500+ | $ 3.0664 | $ 1533.20 |
| 1,000+ | $ 3.0122 | $ 3012.20 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | RENESAS | |
| 포장 | TQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 1.71V~3.465V | |
| Output Frequency(Max) | 350MHz | |
| Period Jitter, Peak-to-Peak | -;46ps | |
| Phase Offset | Support | |
| Interface | I2C | |
| Input | LVCMOS;LVDS;LVPECL;HCSL | |
| Features | Built-in phase-locked loop;Protocol-specific clock generation;Spread spectrum;Output synchronization and phase alignment;Multi-source clock input | |
| Output Level | LVCMOS;LVDS;LVPECL;HCSL | |
| Phase Jitter | 700fs | |
| Number of Outputs | 4 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | RENESAS | |
| 포장 | TQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 1.71V~3.465V | |
| Output Frequency(Max) | 350MHz | |
| Period Jitter, Peak-to-Peak | -;46ps |
| 타입 | 설명 | |
|---|---|---|
| Phase Offset | Support | |
| Interface | I2C | |
| Input | LVCMOS;LVDS;LVPECL;HCSL | |
| Features | Built-in phase-locked loop;Protocol-specific clock generation;Spread spectrum;Output synchronization and phase alignment;Multi-source clock input | |
| Output Level | LVCMOS;LVDS;LVPECL;HCSL | |
| Phase Jitter | 700fs | |
| Number of Outputs | 4 |
개요
The 5P49V5901 is a programmable clock generator intended for high performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I²C interface. This is IDTs fifth generation of programmable clock technology (VersaClock 5). The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation. Two select pins allow up to 4 different configurations to be programmed and accessible using processor GPIOs or bootstrapping. The different selections may be used for different operating modes (full function, partial function, partial power-down), regional standards (US, Japan, Europe) or system production margin testing. The device may be configured to use one of two I²C addresses to allow multiple devices to be used in a system
주요 특징
- Generates up to four independent output frequencies
- High performance, low phase noise PLL, <0.7 ps RMS typical phase jitter on outputs:
- PCIe Gen1, 2, 3 compliant clock capability
- USB 3.0 compliant clock capability
- 1 GbE and 10 GbE
- Four fractional output dividers (FODs)
- Independent Spread Spectrum capability on each output pair
- Four banks of internal non-volatile in-system programmable or factory programmable OTP memory
- I²C serial programming interface
- One reference LVCMOS output clock
- Four universal output pairs:
- Each configurable as one differential output pair or two LVCMOS outputs
- I/O Standards:
- Single-ended I/Os: 1.8V to 3.3V LVCMOS
- Differential I/Os - LVPECL, LVDS and HCSL
- Input frequency ranges:
- LVCMOS Reference Clock Input (XIN/REF) – 1MHz to 200MHz
- LVDS, LVPECL, HCSL Differential Clock Input (CLKIN, CLKINB) – 1MHz to 350MHz
- Crystal frequency range: 8MHz to 40MHz
- Output frequency ranges:
- LVCMOS Clock Outputs – 1MHz to 200MHz
- LVDS, LVPECL, HCSL Differential Clock Outputs – 1MHz to 350MHz
- Individually selectable output voltage (1.8V, 2.5V, 3.3V) for each output pair
- Redundant clock inputs with manual switchover
- Programmable loop bandwidth
- Programmable output to output skew
- Programmable slew rate control
- Programmable crystal load capacitance
- Individual output enable/disable
- Power-down mode
- 1.8V, 2.5V or 3.3V core VDDD, VDDA
- Available in 24-pin VFQFPN 4mm x 4mm package
- -40°C to +85°C industrial temperature operation
응용 분야
- Ethernet switch/router
- PCI Express 1.0/2.0/3.0
- Broadcast video/audio timing
- Multi-function printer
- Processor and FPGA clocking
- Any-frequency clock conversion
- MSAN/DSLAM/PON
- Fiber Channel, SAN
- Telecom line cards
- 1 GbE and 10 GbE
C1537803 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| IDT5P49V5901B000NLGI | RENESAS | QFN-24-EP(4x4) | 0 | $ 7.9782 | ||
| 5P49V5901B616NLGI8 | RENESAS | TQFN-24-EP(4x4) | 0 | $ 8.0005 | ||
| 5P49V5901B701NLGI8 | RENESAS | TQFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B666NLGI8 | RENESAS | TQFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B043NLGI8 | RENESAS | TQFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B679NLGI8 | RENESAS | TQFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B663NLGI8 | RENESAS | TQFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B598NLGI8 | RENESAS | TQFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B636NLGI8 | RENESAS | TQFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B564NLGI8 | RENESAS | TQFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B686NLGI8 | RENESAS | VFQFPN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B069NLGI8 | RENESAS | TQFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B558NLGI8 | RENESAS | TQFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B623NLGI8 | RENESAS | TQFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B010NLGI8 | RENESAS | QFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B012NLGI8 | RENESAS | QFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B031NLGI8 | RENESAS | QFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B026NLGI8 | RENESAS | QFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B024NLGI8 | RENESAS | QFN-24-EP(4x4) | 0 | $ 8.2116 | ||
| 5P49V5901B023NLGI8 | RENESAS | QFN-24-EP(4x4) | 0 | $ 8.2116 |

