onsemi NCP5104DR2G
| Manufacturer | |
| MPN | NCP5104DR2G |
| LCSC Part # | C153763 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High Voltage, Half Bridge Driver |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 620ns | |
| High Level Delay Time | 100ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 500mA | |
| Rise Time | 85ns | |
| Fall Time | 35ns | |
| Features | Enable shutdown;Dead-time control | |
| Current - Output High(IOH) | 250mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 620ns | |
| High Level Delay Time | 100ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 500mA | |
| Rise Time | 85ns | |
| Fall Time | 35ns | |
| Features | Enable shutdown;Dead-time control | |
| Current - Output High(IOH) | 250mA | |
| Load Type | MOSFET;IGBT |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NCP5104 is a High Voltage Power gate Driver providing two outputs for direct drive of 2 N. −channel power MOSFETs or IGBTs arranged in a half−bridge configuration. It uses the bootstrap technique to insure a proper drive of the High−side power switch.
Features
AI Translation
- High Voltage Range: up to 600 V
- dV/dt Immunity ±50 V /nsec
- Gate Drive Supply Range from 10 V to 20 V
- High and Low Drive Outputs
- Output Source / Sink Current Capability 250 mA / 500 mA
- 3.3 V and 5 V Input Logic Compatible
- Up to VCC Swing on Input Pins
- Extended Allowable Negative Bridge Pin Voltage Swing to -10 V for Signal Propagation
- Matched Propagation Delays between Both Channels
- 1 Input with Internal Fixed Dead Time (520 ns)
- Under VCC LockOut (UVLO) for Both Channels
- Pin to Pin Compatible with Industry Standards
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Half−Bridge Power Converters
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2247 | $ 1.22 |
| 10+ | $ 1.0203 | $ 10.20 |
| 30+ | $ 0.9084 | $ 27.25 |
| 100+ | $ 0.7138 | $ 71.38 |
| 500+ | $ 0.6586 | $ 329.30 |
| 1,000+ | $ 0.6327 | $ 632.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 620ns | |
| High Level Delay Time | 100ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 500mA | |
| Rise Time | 85ns | |
| Fall Time | 35ns | |
| Features | Enable shutdown;Dead-time control | |
| Current - Output High(IOH) | 250mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 620ns | |
| High Level Delay Time | 100ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 500mA | |
| Rise Time | 85ns | |
| Fall Time | 35ns | |
| Features | Enable shutdown;Dead-time control | |
| Current - Output High(IOH) | 250mA | |
| Load Type | MOSFET;IGBT |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NCP5104 is a High Voltage Power gate Driver providing two outputs for direct drive of 2 N. −channel power MOSFETs or IGBTs arranged in a half−bridge configuration. It uses the bootstrap technique to insure a proper drive of the High−side power switch.
Features
AI Translation
- High Voltage Range: up to 600 V
- dV/dt Immunity ±50 V /nsec
- Gate Drive Supply Range from 10 V to 20 V
- High and Low Drive Outputs
- Output Source / Sink Current Capability 250 mA / 500 mA
- 3.3 V and 5 V Input Logic Compatible
- Up to VCC Swing on Input Pins
- Extended Allowable Negative Bridge Pin Voltage Swing to -10 V for Signal Propagation
- Matched Propagation Delays between Both Channels
- 1 Input with Internal Fixed Dead Time (520 ns)
- Under VCC LockOut (UVLO) for Both Channels
- Pin to Pin Compatible with Industry Standards
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Half−Bridge Power Converters
C153763 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCP5106BDR2G | onsemi | SOIC-8-150mil | 467 | $ 0.7028 | ||
| NCP5106ADR2G | onsemi | SOIC-8 | 2 | $ 1.8489 | ||
| TF2304M-TAH | TFSS | SOIC-8 | 1,636 | $0.3720 $0.4376 | ||
| DGD2304S8-13 | DIODES | SO-8 | 129 | $ 1.8108 | ||
| TF2104M-TAH | TFSS | SOIC-8 | 2,571 | $ 0.3836 | ||
| SL2003 | Slkor | SOP-8 | 2,369 | $0.0958 $0.3192 | ||
| IRS2003STRPBF | Infineon | SOP-8 | 858 | $ 0.4299 | ||
| IRS2103STRPBF | Infineon | SOIC-8 | 3 | $ 0.6658 | ||
| FAN7382MX(UMW) | UMW | SOP-8 | 8,959 | $ 0.4043 | ||
| IRS2304STR(UMW) | UMW | SOP-8 | 8,170 | $ 0.3458 | ||
| IRS2104STR(UMW) | UMW | SOP-8 | 8,010 | $ 0.3379 | ||
| LN4201SF-G | JSMSEMI | SOP-8 | 3,515 | $ 0.2159 | ||
| LF2103NTR-JSM | JSMSEMI | SOP-8 | 89 | $0.4139 $0.4356 | ||
| TF2103M-TR | JSMSEMI | SOP-8 | 60 | $0.3653 $0.3845 | ||
| 2ED2104S06FXUMA1 | Infineon | DSO-8 | 0 | $ 0.8179 | ||
| NCP5304DR2G | onsemi | SOIC-8 | 0 | $ 2.1616 | ||
| 2ED2103S06FXUMA1 | Infineon | DSO-8 | 0 | $ 1.9945 | ||
| DGD2103MS8-13 | DIODES | SOIC-8 | 0 | $ 1.1951 | ||
| NCP5111DR2G | onsemi | SOIC-8 | 0 | $ 1.0592 | ||
| NCV5104DR2G | onsemi | SOIC-8 | 0 | $ 2.3644 |



