KEMET SC-05-492JH
| Manufacturer | |
| Mfr. Part # | SC-05-492JH |
| LCSC Part # | C1535041 |
| Package | - |
| Customer # | |
| Description | 4.9mH@10kHz 45mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.726 | $ 2.73 |
200+ | $ 1.0554 | $ 211.08 |
500+ | $ 1.0182 | $ 509.10 |
1,000+ | $ 0.9996 | $ 999.60 |
Standard Packaging 30/Full
Tray | ||