KEMET SS21V-R150057
| Manufacturer | |
| MPN | SS21V-R150057 |
| LCSC Part # | C1534414 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5.7mH@1kHz 300mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 5.7mH@1kHz | |
| DC Resistance(DCR) | 300mΩ | |
| Voltage Rating (AC) | 250V | |
| Number of Lines | 2 | |
| Current Rating | 1.5A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Proprietary 5H and 10H ferrite materials and equivalents
- Suitable for ≥150 kHz range
- Multiple sizes and specifications
- Operating temperature range: -25°C to +120°C
- UL 94 V-0 flame-retardant base and bobbin
Applications
AI Translation
- Audiovisual equipment
- Office automation equipment
- Digital appliances
- Power supplies
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1257 | $ 1.13 |
| 200+ | $ 0.4361 | $ 87.22 |
| 600+ | $ 0.4202 | $ 252.12 |
| 1,200+ | $ 0.4139 | $ 496.68 |
Standard Packaging600/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

