BOURNS 8115-RC
| Manufacturer | |
| MPN | 8115-RC |
| LCSC Part # | C1534080 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12mH@1Hz 6mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 12mH@1Hz | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 16A | |
| Operating Temperature | -55℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 270 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single layer wound
- Excellent EMI suppression capability over wide frequency spectrum
- High current capacity
- Dielectric strength: 1500 Vrms
- Coil mount on UL 94V-0 rated plastic header (optional)
- Fixed pin spacing allow easy PCB insertion
- Operating temperature: -55 to +105°C
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.552 | $ 12.55 |
| 10+ | $ 12.112 | $ 121.12 |
Standard Packaging270/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 12mH@1Hz | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 3.75kV | |
| Impedance @ Frequency | - | |
| Current Rating | 16A | |
| Operating Temperature | -55℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 270 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single layer wound
- Excellent EMI suppression capability over wide frequency spectrum
- High current capacity
- Dielectric strength: 1500 Vrms
- Coil mount on UL 94V-0 rated plastic header (optional)
- Fixed pin spacing allow easy PCB insertion
- Operating temperature: -55 to +105°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

