MICROCHIP LAN8742AI-CZ
| Manufacturer | |
| MPN | LAN8742AI-CZ |
| LCSC Part # | C153279 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Small Footprint RMII 10/100 Ethernet Transceiver with HP Auto-MDIX and flexPWR Technology |
| Datasheet | MICROCHIP LAN8742AI-CZ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.8V~3.3V | |
| Type | PHY Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Cable diagnostics;Power-on reset;Programmable LED indication;Low-power mode | |
| Interface | RMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.8V~3.3V | |
| Type | PHY Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Cable diagnostics;Power-on reset;Programmable LED indication;Low-power mode | |
| Interface | RMII |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-Chip Ethernet Physical Layer Transceiver (PHY)
- Cable diagnostic support
- Wake on LAN (WoL) support
- Comprehensive flexPWR technology — Flexible power management architecture
- LVCMOS Variable I/O voltage range: +1.8 V to +3.3 V
- Integrated 1.2 V regulator with disable feature
- HP Auto-MDIX support
- Miniature 24-pin SQFN, RoHS-compliant package (4×4×0.9 mm height)
- High-performance 10/100 Ethernet transceiver
- Compliant with IEEE802.3/802.3u (Fast Ethernet)
- Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
- Loop-back modes
- Auto-negotiation
- Automatic polarity detection and correction
- Link status change wake-up detection
- Vendor specific register functions
- Supports the reduced pin count RMII interface
- Various low power modes
- Integrated power-on reset circuit
- Two status LED outputs
- May be used with a single 3.3 V
- Ability to use a low cost 25 MHz crystal for reduced BOM
- Commercial temperature range (0°C to +70°C)
- Industrial temperature range (-40°C to +85°C)
Applications
AI Translation
- Set-Top Boxes
- Networked Printers and Servers
- Test Instrumentation
- LAN on Motherboard
- Embedded Telecom Applications
- Video Record/Playback Systems
- Cable Modems/Routers
- DSL Modems/Routers
- Digital Video Recorders
- IP and Video Phones
- Wireless Access Points
- Digital Televisions
- Digital Media Adaptors/Servers
- Gaming Consoles
- POE Applications (Refer to SMSC Application Note 17.18)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 116
116 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.319 | $ 2.32 |
| 10+ | $ 2.0223 | $ 20.22 |
| 30+ | $ 1.8372 | $ 55.12 |
| 100+ | $ 1.6471 | $ 164.71 |
| 490+ | $ 1.5618 | $ 765.28 |
| 980+ | $ 1.5241 | $ 1493.62 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.8V~3.3V | |
| Type | PHY Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Cable diagnostics;Power-on reset;Programmable LED indication;Low-power mode | |
| Interface | RMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.8V~3.3V | |
| Type | PHY Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Cable diagnostics;Power-on reset;Programmable LED indication;Low-power mode | |
| Interface | RMII |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-Chip Ethernet Physical Layer Transceiver (PHY)
- Cable diagnostic support
- Wake on LAN (WoL) support
- Comprehensive flexPWR technology — Flexible power management architecture
- LVCMOS Variable I/O voltage range: +1.8 V to +3.3 V
- Integrated 1.2 V regulator with disable feature
- HP Auto-MDIX support
- Miniature 24-pin SQFN, RoHS-compliant package (4×4×0.9 mm height)
- High-performance 10/100 Ethernet transceiver
- Compliant with IEEE802.3/802.3u (Fast Ethernet)
- Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
- Loop-back modes
- Auto-negotiation
- Automatic polarity detection and correction
- Link status change wake-up detection
- Vendor specific register functions
- Supports the reduced pin count RMII interface
- Various low power modes
- Integrated power-on reset circuit
- Two status LED outputs
- May be used with a single 3.3 V
- Ability to use a low cost 25 MHz crystal for reduced BOM
- Commercial temperature range (0°C to +70°C)
- Industrial temperature range (-40°C to +85°C)
Applications
AI Translation
- Set-Top Boxes
- Networked Printers and Servers
- Test Instrumentation
- LAN on Motherboard
- Embedded Telecom Applications
- Video Record/Playback Systems
- Cable Modems/Routers
- DSL Modems/Routers
- Digital Video Recorders
- IP and Video Phones
- Wireless Access Points
- Digital Televisions
- Digital Media Adaptors/Servers
- Gaming Consoles
- POE Applications (Refer to SMSC Application Note 17.18)
C153279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LAN8720AI-CP | MICROCHIP | Similar | QFN-24-EP(4x4) | 1,360 | $ 1.956 | ||
| LAN8720A-CP-TR | MICROCHIP | Similar | QFN-24-EP(4x4) | 32,875 | $ 0.8023 |



