LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 533BC001080DG product image
Images for reference only

SILICON LABS 533BC001080DG

Manufacturer
MPN
533BC001080DG
LCSC Part #
C1532454
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
DatasheetSILICON LABS 533BC001080DG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.7379$ 50.74
200+$ 19.636$ 3927.20
500+$ 18.9447$ 9472.35
1,000+$ 18.6038$ 18603.80
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD7050-6P

Introduction

AI Translation

The Si533 dual frequency XO utilizes Skyworks Solutions’ advanced DSPLL circuitry to provide a low jitter clock at high frequencies. The Si533 is available with any-frequency output frequency from 10 to 945 MHz and select frequencies to 1400 MHz. Unlike a traditional XO, where a different crystal is required for each output frequency, the Si533 uses one fixed crystal to provide a wide range of output frequencies. This IC based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si533 IC based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.

Features

AI Translation
  • Available with any-frequency output frequencies from 10 MHz to 945 MHz and select frequencies to 1.4 GHz
  • 2 selectable output frequencies
  • 3rd generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW-based oscillators
  • Pin 1 output enable (OE)
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available CMOS, LVPECL, LVDS, and CML outputs
  • 3.3, 2.5, and 1.8 V supply options
  • Industry-standard 5 x 7 mm package and pinout
  • Pb-free/RoHS-compliant

Applications

AI Translation
  • SONET/SDH
  • Networking
  • SD/HD video
  • Clock and data recovery
  • FPGA/ASIC clock generation